Low

LM35DT/NOPB - 

Temperature Sensor IC, Voltage, ± 0.6°C, 0 °C, +100 °C, TO-220, 3 Pins

LM35DT/NOPB - Temperature Sensor IC, Voltage, ± 0.6°C, 0 °C, +100 °C, TO-220, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM35DT/NOPB
Order Code:
1469235
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM35 series are precision integrated-circuit temperature sensors, with an output voltage linearly proportional to the Centigrade temperature. Thus the LM35 has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full -55°C to +150°C temperature range. The low output impedance, linear output, and precise inherent calibration of the LM35 make interfacing to readout or control circuitry especially easy. The device is used with single power supplies, or with plus and minus supplies. As the LM35 draws only 60 µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • Linear + 10 mV/°C scale factor
  • 0.5°C ensured accuracy (at +25°C)
  • Suitable for remote applications
  • Less than 60-µA current drain
  • Low Impedance output, 0.1 R for 1 mA load

Applications

Sensing & Instrumentation, Consumer Electronics, Automation & Process Control

Product Information

:
Voltage
:
± 0.6°C
:
0°C
:
+100°C
:
TO-220
:
3Pins
:
4V
:
30V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.