Low

LM340T-5.0 - 

Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 5V And 1A Out, TO-220-3

LM340T-5.0 - Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 5V And 1A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM340T-5.0
Order Code:
9490175
Product Range
LM340 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM340T-5.0 is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.0A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the entire series of regulators easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Complete specifications at 1A load
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
7.5V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
70°C
:
LM340 Voltage Regulators
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
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.379 50+ £0.33 100+ £0.202 250+ £0.187 500+ £0.17 1000+ £0.155 2500+ £0.154 5000+ £0.152 More Less

1,297 in stock

Each

1+ £1.14 25+ £1.00 50+ £0.904 100+ £0.806 250+ £0.738 500+ £0.671 1000+ £0.557 2500+ £0.52 More Less

2,068 in stock

Each

1+ £0.622 50+ £0.543 100+ £0.351 250+ £0.344 500+ £0.336 1000+ £0.254 2500+ £0.242 5000+ £0.228 More Less

2,450 in stock

Each

1+ £0.323 50+ £0.285 100+ £0.171 250+ £0.166 500+ £0.161 1000+ £0.157 2500+ £0.152 5000+ £0.147 More Less

311 in stock

Each

1+ £1.14 25+ £1.00 50+ £0.904 100+ £0.806 250+ £0.738 500+ £0.671 1000+ £0.557 2500+ £0.52 More Less

Associated Products

Compare Selected

Related Searches

 

1,749 In stock

493 in stock for next day delivery (Liege stock)

1,256 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

5,850 will be available for delivery on 12-Jul-2018

More stock available week commencing 23/07/18
£1.14 £ 1.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.14
25 + £0.999
50 + £0.902
100 + £0.804
250 + £0.744
500 + £0.683
1000 + £0.566
2500 + £0.518