Low

TEXAS INSTRUMENTS  LM3409HVMY/NOPB  PFET CONTROLLER, BUCK, MSOP-10

TEXAS INSTRUMENTS LM3409HVMY/NOPB
Manufacturer Part No:
LM3409HVMY/NOPB
Order Code:
1735796
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Buck (Step Down)
No. of Outputs:
1Outputs
Output Current:
1A
Output Voltage:
75V
Driver Case Style:
MSOP
No. of Pins:
10Pins
Input Voltage Min:
6V
Input Voltage Max:
75V
Switching Frequency:
2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000162

Alternatives

PFET CONTROLLER, BUCK, MSOP-10, FULL REEL

TEXAS INSTRUMENTS

1,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ £0.886 2000+ £0.783 5000+ £0.771 10000+ £0.753

Buy

Led Driver, 1 Output, Buck (Step Down), 6V-75V in,1A out, MSOP-10

TEXAS INSTRUMENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £1.38 50+ £1.17 100+ £1.06 250+ £0.992 more…

Buy

PFET CONTROLLER, BUCK, BUCK, MSOP-10

TEXAS INSTRUMENTS

43:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £2.06 10+ £1.85 25+ £1.70 50+ £1.65 more…

Buy

Led Driver, 1 Output, Buck (Step Down), 6V-75V in, 2MHz switch, 75V/1A out, HVSSOP-10

TEXAS INSTRUMENTS

1,143 in stock

Price for: Each

1+ £2.08 10+ £1.49 100+ £1.32 250+ £1.24 more…

Buy

Associated Products