Low

TEXAS INSTRUMENTS  LM324N..  Operational Amplifier, Quad, 700 kHz, 4 Amplifier, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS LM324N..
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
700kHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
-
Supply Voltage Range:
± 1.5V to ± 16V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Alternatives

Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, DIP

TEXAS INSTRUMENTS

6,819 in stock

Price for: Each

1+ £0.462 10+ £0.305 25+ £0.297 50+ £0.29 more…

Buy

OP AMP, 1MHZ, 0.6V/uS, DIP-14

ON SEMICONDUCTOR

1,146:  in stock

Price for: Each

1+ £0.45 10+ £0.374 100+ £0.228 1000+ £0.176 more…

Buy

Operational Amplifier, Quad, 4 Amplifier, ± 1.5V to ± 16V, DIP, 14 Pins

FAIRCHILD SEMICONDUCTOR

1,214 in stock

Price for: Each

1+ £0.396 10+ £0.261 100+ £0.218 250+ £0.185 more…

Buy

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS

682 in stock

Price for: Each

1+ £0.663 10+ £0.61 25+ £0.583 50+ £0.556 more…

Buy

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS

1,943 in stock

Price for: Each

1+ £0.506 10+ £0.38 100+ £0.351 250+ £0.323 more…

Buy

Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS

5,966 in stock

Price for: Each

1+ £0.41 10+ £0.307 100+ £0.149 200+ £0.148 more…

Buy

OP AMP, 100kHZ, 0.05V/uS, DIP-14

TEXAS INSTRUMENTS

12:  in stock

Price for: Each

1+ £0.956 10+ £0.814 100+ £0.628 500+ £0.555 more…

Buy

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, DIP, 14 Pins

TEXAS INSTRUMENTS

470 in stock

Price for: Each

1+ £0.917 10+ £0.748 25+ £0.556 50+ £0.535 more…

Buy

Operational Amplifier, Quad, 1.2 MHz, 4 Amplifier, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, DIP

TEXAS INSTRUMENTS

7,779 in stock

Price for: Each

1+ £0.341 10+ £0.279 25+ £0.241 50+ £0.194 more…

Buy

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, ± 1.5V to ± 16V, DIP, 14 Pins

TEXAS INSTRUMENTS

1,204 in stock

Price for: Each

1+ £1.31 10+ £1.30 100+ £1.24 250+ £1.23 more…

Buy

Associated Products

Similar Products