Low

TEXAS INSTRUMENTS  LM2594HVM-12  V REG, STEP DOWN, 0.5A, SMD, 2594

TEXAS INSTRUMENTS LM2594HVM-12
Technical Data Sheet (10.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
60V
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Nom.:
12V
Switching Frequency:
150kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Alternatives

Buck (Step Down) Switching Regulator, Fixed, 4.5V-60V In, 12V And 0.5A Out, SOIC-8

TEXAS INSTRUMENTS

317 in stock

Price for: Each

1+ £3.82 10+ £3.34 25+ £3.00 50+ £2.87 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.