Low

LM10CN/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 90 kHz, 0.2 V/µs, 1.1V to 45V, DIP, 8 Pins

LM10CN/NOPB - Operational Amplifier, Dual, 2 Amplifier, 90 kHz, 0.2 V/µs, 1.1V to 45V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM10CN/NOPB
Order Code:
1564679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM10CN/NOPB is a dual monolithic Linear IC consisting of a precision reference, an adjustable reference buffer and an independent, high-quality operational amplifier. The unit can operate from a total supply voltage as low as 1.1V or as high as 40V, drawing only 270µA. A complementary output stage swings within 15mV of the supply terminals or will deliver ±20mA output current with ±0.4V saturation. Reference output can be as low as 200mV. The circuit is recommended for portable equipment and is completely specified for operation from a single power cell. In contrast, high output-drive capability, both voltage and current, along with thermal overload protection, suggest it in demanding general-purpose applications. The device is capable of operating in a floating mode, independent of fixed supplies. It can function as a remote comparator, signal conditioner, SCR controller or transmitter for analog signals, delivering the processed signal on the same line used to supply power.
  • 2mV Maximum input offset voltage
  • 0.7nA Maximum input offset current
  • 20nA Maximum input bias current
  • 0.1% Maximum reference regulation
  • 2µV/°C Offset voltage drift
  • 0.002%/°C Reference drift
  • 102dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
90kHz
:
0.2V/µs
:
1.1V to 45V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

296 In stock

185 in stock for next day delivery (Liege stock)

111 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

240 will be available for delivery on 28-May-2018

More stock available week commencing 18/06/18
£2.33 £ 2.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.33
10 + £1.86
25 + £1.75
50 + £1.63
100 + £1.52
250 + £1.47
500 + £1.30
1000 + £1.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.