Low

LM1086CT-5.0/NOPB - 

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 5Vout, 1.5Aout, TO-220-3

LM1086CT-5.0/NOPB - Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 5Vout, 1.5Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1086CT-5.0/NOPB
Order Code:
1685486
Product Range
5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1086CT-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator with a maximum dropout of 1.5V at 1.5A of load current. The device circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown. The topology is basically that of the LM317 except for the pass transistor. Instead of a Darlington NPN with its two diode voltage drop, the LM1086 uses a single NPN. This results in a lower dropout voltage. The structure of the pass transistor is also known as a quasi LDO. The advantage of a quasi LDO over a PNP LDO is its inherently lower quiescent current.
  • 0.015% Line regulation (typical)
  • 0.1% (typical) Load regulation
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

:
Fixed
:
2.6V
:
27V
:
5V
:
-
:
-
:
1.5A
:
1.3V
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

331 In stock

47 in stock for next day delivery (Liege stock)

284 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.34 £ 1.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.34
25 + £1.18
50 + £1.06
100 + £0.936
250 + £0.868
500 + £0.799
1000 + £0.662
2500 + £0.611
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.