Low

LDC2114EVM - 

Evaluation Board, Inductive Touch Module, 1.8V, 4 Channel New

TEXAS INSTRUMENTS LDC2114EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDC2114EVM
Order Code:
2726587
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LDC2114EVM from Texas Instruments is a LDC2114 1.8V 4-channel inductive touch evaluation module. The LDC2114EVM (Evaluation Module) demonstrates the use of inductive sensing to detect a button press on a monolithic piece of metal. The EVM can connect up to 4 buttons using the LDCTOUCHCOMCOILEVM or customized coils designed through Webench. Button presses & levels of pressure are indicated by onboard LEDs to indicate through onboard LEDs. The device can also be configured at different duty cycles to reduce power consumption.
  • Less than 7µA at 0.625 samples per second
  • Up to 4 buttons supported
  • Dedicated button logic outputs
  • Integrated and configurable algorithms for button press detection
  • LDC is controlled by an MSP430 which interfaces to a host computer

Applications

Sensing & Instrumentation

Contents

LDC2114 evaluation module, USB A micro USB cable, Sensor interconnect cable WM11299-ND.

Product Information

:
Sensor
:
Texas Instruments
:
LDC2114
:
Inductance to Digital Converter
:
Eval Board LDC2114, WM11299-ND Sensor Interconnect Cable, USB A-Micro USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/07/18
£18.81 £ 18.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £18.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.