Low

TEXAS INSTRUMENTS  INA210-214EVM  Evaluation Module, Bi-Directional, Low/High Side, Voltage Out Current Shunt Monitor

TEXAS INSTRUMENTS INA210-214EVM
Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA210-214EVM is an evaluation module designed to evaluate the performance of the INA210-214 devices. The INA210-214 devices are voltage output, high side measurement, bidirectional, zero drift current shunt monitors. This family of devices has gains that range from 50V/V to 1000V/V. The voltage developed across the device inputs is amplified by the corresponding gain of the specific device and is presented at the output pin. These devices can sense voltage drops across shunts at common mode voltages from -0.3V to 26V, independent of supply voltages. These devices operate with supply voltages between 2.7V and 26V and draw a maximum of 100mA. The low offset of the zero drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full scale.
  • Easy handling of the small SC70 package
  • Easy access to all device pins
  • Space for optional input filtering capacitors and resistors as well as a prototype area
  • Space for shunt resistors of various footprints
  • Evaluation of all gain options through provided device boards
  • Location to solder a test device directly onto the board
  • Multiple input signal options
This EVM should be operated within the input voltage range of -0.3V to 26V and the output voltage range of -0.3V to 26V.Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
-
Kit Application Type:
Amplifier
Application Sub Type:
Instrumentation Amplifier
Kit Contents:
Demonstration Board, Documents
Product Range:
-
Features:
Space for Shunt Resistors of Various Footprints
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Portable Devices;
  • Consumer Electronics;
  • Maintenance & Repair

Contents

INA210-214EVM PCB, Five populated test boards (INA210, INA211, INA212, INA213, INA214).

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.