TEXAS INSTRUMENTS Current Sense Amplifiers:
80 Products FoundFind a huge range of TEXAS INSTRUMENTS Current Sense Amplifiers at Farnell® UK. We stock a wide range of Current Sense Amplifiers, such as High Side, Low Side, High Side & General Purpose from Texas Instruments
View
Buyer
Engineer
Manufacturer
Current Sense Amplifier Type
Quiescent Current
Gain Bandwidth Product
IC Case / Package
Measured Current
No. of Pins
Sensor Case Style
Sensor Case / Package
Operating Temperature Min
Operating Temperature Max
Supply Voltage Min
Supply Voltage Max
CMRR
Gain
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3005365 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.410 10+ £1.800 25+ £1.660 50+ £1.530 100+ £1.370 More Pricing... | Min: 1 / Mult: 1 | - | - | 50kHz | TSSOP | - | 16Pins | - | - | -40°C | 125°C | 2.7V | 36V | 102dB | - | - | - | ||||
3005369 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.650 10+ £1.990 25+ £1.830 50+ £1.680 100+ £1.520 More Pricing... | Min: 1 / Mult: 1 | - | - | 130kHz | SOIC | - | 8Pins | - | - | -55°C | 150°C | 2.7V | 18V | 120dB | 14 V/V | Surface Mount | - | ||||
3005369RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.520 250+ £1.440 500+ £1.390 1000+ £1.350 | Min: 100 / Mult: 1 | - | - | 130kHz | SOIC | - | 8Pins | - | - | -55°C | 150°C | 2.7V | 18V | 120dB | 14 V/V | Surface Mount | - | ||||
3005365RL RoHS | Each (Supplied on Cut Tape) Cut Tape | 100+ £1.370 250+ £1.290 500+ £1.250 1000+ £1.210 | Min: 100 / Mult: 1 | - | - | 50kHz | TSSOP | - | 16Pins | - | - | -40°C | 125°C | 2.7V | 36V | 102dB | - | - | - | ||||
2891168 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.768 10+ £0.556 | Min: 1 / Mult: 1 | High Side, Low Side | - | 105kHz | WSON | - | 8Pins | - | - | -40°C | 125°C | 2.7V | 5.5V | 100dB | 200 V/V | Surface Mount | - | ||||
2891168RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £0.556 | Min: 500 / Mult: 1 | High Side, Low Side | - | 105kHz | WSON | - | 8Pins | - | - | -40°C | 125°C | 2.7V | 5.5V | 100dB | 200 V/V | Surface Mount | - | ||||
3005373 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £4.010 10+ £3.070 25+ £2.830 50+ £2.600 100+ £2.360 More Pricing... | Min: 1 / Mult: 1 | High Side, Low Side | - | 10kHz | SOIC | - | 8Pins | - | - | -40°C | 125°C | 2.7V | 18V | 140dB | 100 V/V | Surface Mount | - | ||||
3050398 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.990 10+ £1.480 25+ £1.350 50+ £1.280 100+ £1.210 More Pricing... | Min: 1 / Mult: 1 | High Side | - | 800kHz | SOT-23 | - | 5Pins | - | - | -55°C | 150°C | 2.7V | 36V | 120dB | Resistor Set | Surface Mount | - | ||||
3118154 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.080 10+ £0.791 50+ £0.715 100+ £0.584 250+ £0.548 More Pricing... | Min: 1 / Mult: 1 | High Side, Low Side | - | 14kHz | SC-70 | - | 6Pins | - | - | -40°C | 125°C | 2.7V | 26V | 140dB | 1000 V/V | Surface Mount | - | ||||
3005321 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.838 10+ £0.608 50+ £0.548 100+ £0.481 250+ £0.451 More Pricing... | Min: 1 / Mult: 1 | High Side, Low Side | - | 150kHz | SOT-23 | - | 5Pins | - | - | -40°C | 125°C | 2.7V | 5.5V | 100dB | 100 V/V | Surface Mount | - | ||||
3050433 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.700 10+ £2.020 25+ £1.850 50+ £1.760 100+ £1.660 More Pricing... | Min: 1 / Mult: 1 | - | - | 400kHz | TSSOP | - | 8Pins | - | - | -40°C | 125°C | 2.7V | 5.5V | 132dB | 200 V/V | Surface Mount | - | |||
3005336 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.473 10+ £0.338 100+ £0.263 500+ £0.233 1000+ £0.224 More Pricing... | Min: 1 / Mult: 1 | High Side, Low Side | - | 80kHz | SC-70 | - | 6Pins | - | - | -40°C | 125°C | 2.7V | 26V | 120dB | 50 V/V | Surface Mount | - | ||||
3118173 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.890 10+ £2.950 25+ £2.710 50+ £2.590 100+ £2.460 More Pricing... | Min: 1 / Mult: 1 | High Side, Low Side | - | 10kHz | SOIC | - | 8Pins | - | - | -40°C | 125°C | 2.7V | 18V | 120dB | 50 V/V | Surface Mount | INA28x Family | ||||
3118166 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.520 10+ £1.640 25+ £1.500 50+ £1.400 100+ £1.290 More Pricing... | Min: 1 / Mult: 1 | High Side | - | 11kHz | SOIC | - | 8Pins | - | - | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - | ||||
3118124 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.570 10+ £1.930 25+ £1.770 50+ £1.680 100+ £1.590 More Pricing... | Min: 1 / Mult: 1 | High Side | - | 440kHz | SOT-23 | - | 5Pins | - | - | -40°C | 85°C | 2.7V | 60V | 120dB | Resistor Set | Surface Mount | - | ||||
3118151 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.810 10+ £2.900 25+ £2.670 50+ £2.460 100+ £2.230 More Pricing... | Min: 1 / Mult: 1 | High Side | - | - | TSSOP | - | 16Pins | - | - | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - | ||||
3008975 RoHS | TEXAS INSTRUMENTS | Each | 1+ £3.960 10+ £3.020 25+ £2.790 50+ £2.570 100+ £2.250 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 200µA | 50kHz | TSSOP | 200µA | 16Pins | TSSOP | TSSOP | -40°C | 125°C | 2.7V | 36V | 110dB | 500 mV/A | Surface Mount | - | |||
3005352 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.460 10+ £1.850 25+ £1.680 50+ £1.600 100+ £1.520 More Pricing... | Min: 1 / Mult: 1 | High Side | - | - | SOT-23 | - | 8Pins | - | - | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - | ||||
3005346 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.772 10+ £0.560 100+ £0.444 500+ £0.398 1000+ £0.384 More Pricing... | Min: 1 / Mult: 1 | High Side, Low Side | - | 30kHz | SC-70 | - | 6Pins | - | - | -40°C | 125°C | 2.7V | 26V | 140dB | 100 V/V | Surface Mount | INA21x | ||||
3005329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.430 10+ £2.590 25+ £2.380 50+ £2.270 100+ £2.150 More Pricing... | Min: 1 / Mult: 1 | - | - | 500kHz | SOT-23 | - | 5Pins | - | - | -40°C | 125°C | 2.7V | 18V | 94dB | 20 V/V | Surface Mount | - | ||||
3118165 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.590 10+ £1.160 50+ £1.050 100+ £0.938 250+ £0.888 More Pricing... | Min: 1 / Mult: 1 | High Side | - | - | SOIC | - | 8Pins | - | - | -40°C | 125°C | 3.3V | 5.5V | 120dB | - | Surface Mount | - | ||||
3005333 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.430 10+ £2.590 25+ £2.380 50+ £2.270 100+ £2.150 More Pricing... | Min: 1 / Mult: 1 | - | - | 300kHz | SOT-23 | - | 5Pins | - | - | -40°C | 125°C | 2.7V | 18V | 94dB | 50 V/V | Surface Mount | INA19x | ||||
3118166RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.290 250+ £1.210 500+ £1.060 1000+ £0.963 | Min: 100 / Mult: 1 | High Side | - | 11kHz | SOIC | - | 8Pins | - | - | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - | ||||
3050398RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.210 250+ £1.140 500+ £1.080 1000+ £1.070 | Min: 100 / Mult: 1 | High Side | - | 800kHz | SOT-23 | - | 5Pins | - | - | -55°C | 150°C | 2.7V | 36V | 120dB | Resistor Set | Surface Mount | - | ||||
3118168RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.940 250+ £1.840 500+ £1.780 1000+ £1.740 | Min: 100 / Mult: 1 | High Side, Low Side | - | 3.4MHz | VSSOP | - | 10Pins | - | - | -40°C | 125°C | 3V | 5.5V | 120dB | - | Surface Mount | - |