2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - EKB-UCOS3-EVM - LM3S9B92, ROBOTIC, EVAL BOARD

TEXAS INSTRUMENTSEKB-UCOS3-EVM
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1835852
Manufacturer Part No:
EKB-UCOS3-EVM

Technical Data Sheet (97.58KB) EN
Technical Data Sheet (97.58KB) EN

Product Information
  • LM3S9B92, ROBOTIC, EVAL BOARD
  • Silicon Manufacturer: Texas Instruments
  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Silicon Core Number: LM3S
  • Silicon Family Name: Stellaris 9000
  • Features: Evaluation Board with Robotic Capabilities, MicroSD Card Connector, USB Host and Device Connectors
  • SVHC: No SVHC (19-Dec-2012)
  • Kit Features: Evaluation Board w/ Robotic Capabilities, MicroSD Card Connector, I2S Audio Codec w/ Speaker
  • MCU Supported Families: LM3S9B9
  • Type: Evaluation Module
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
EKB-UCOS3-BOOK

TEXAS INSTRUMENTS

BOOK, UC/OS-III, EVALBOT

SVHC:No SVHC (19-Dec-2012);

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
5787834-1

TE CONNECTIVITY / AMP

CONNECTOR, USB B, RECEPTACLE, PCB, VERT

Connector Type:USB B; Series:B; Gender:Receptacle; No. of Contacts:4; Contact Termination:Through Hole Vertical;

13898 in stock
cut-off times
12489 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1409 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.86
10+
£0.83
50+
£0.80
100+
£0.77
1734035-1.

TE CONNECTIVITY / AMP

CONNECTOR, MINI USB B, RECEPTACLE, SMT

Connector Type:Mini USB Type B; Series:B; Gender:Receptacle; No. of Contacts:5; Contact Termination:Surface Mount Right Angle;

4280 in stock
cut-off times
2954 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1326 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.83
25+
£0.79
50+
£0.75
100+
£0.71
more...
2486 01

LUMBERG

MINI USB TYPE B, RECEPTACLE, SMT

Connector Type:USB Mini B; Gender:Receptacle; No. of Contacts:5; Contact Termination:Solder; Connector Mounting:PCB;

3448 in stock
cut-off times
1557 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1891 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.51
10+
£1.30
50+
£1.15
100+
£1.09
614004135023

WURTH ELEKTRONIK

USB TYPE A, RECEPTACLE, VERT

Connector Type:USB A; Gender:Receptacle; No. of Contacts:4; Contact Termination:Through Hole Vertical; Connector Mounting:PCB;

926 in stock
cut-off times
86 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
840 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.45
10+
£1.39
50+
£1.36
100+
£1.35
more...
COLINKEX

EMBEST

ADAPTER, DEBUG, SW/JTAG

Silicon Family Name:LPC13xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; IC Product Type:Debugger; Features:Support Cortex M0 and Cortex M3 Devices, Support Software & JTAG Debugging;

13 in stock
cut-off times
2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
11 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£18.24
Related Videos
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Primary Platform) OR (EKB-UCOS3-EVM)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support
 

Add Accessories

TEXAS INSTRUMENTS EKB-UCOS3-BOOK
1 Each
£51.20
TE CONNECTIVITY / AMP 5787834-1
1 Each
£0.86
TE CONNECTIVITY / AMP 1734035-1.
1 Each
£0.83