EK-TM4C123GXL - 

Evaluation Board, Tiva C Series LaunchPad, ARM Cortex-M4F MCU's, On Board Emulation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

Texas Instruments
Tiva C
Eval Board TM4C123G, On-board In-Circuit Debug Interface (ICDI), USB Cable, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EK-TM4C123GXL LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The Tiva C Series LaunchPad design highlights the TM4C123GH6PMI microcontroller USB 2.0 device interface, hibernation module, and motion control pulse-width modulator module. The EK-TM4C123GXL also features programmable user buttons and an RGB LED for custom applications.
  • Preloaded RGB quick start application
  • On-board In-Circuit Debug Interface
  • USB 2.0 device interface
  • Motion control PWM
  • RGB user LED
  • Reset switch


Embedded Design & Development, Automotive, Building Automation, System Monitoring, Test & Measurement, Consumer Electronics, Communications & Networking, Hobby & Education


Eval Board TM4C123G, On-board In-Circuit Debug Interface (ICDI), USB Cable

Related Searches


1,060 In stock

205 in stock for next day delivery (Liege stock)

855 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 02/07/18
£13.89 £ 13.89
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.89
5 + £11.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.