Low

EK-LM4F120XL - 

STELLARIS, LAUNCH PAD, EVALUATION

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EK-LM4F120XL
Order Code:
2192061
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Evaluation Board for LM4F120, Quick Start Guide
:
LM4F120
:
32bit
:
ARM
:
Stellaris
:
-
:
Cortex-M4F
:
Texas Instruments
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EK-LM4F120XL is a Stellaris LM4F120 LaunchPad evaluation board, a low cost evaluation platform for ARM Cortex-M4F based microcontrollers. The Stellaris LaunchPad design highlights the LM4F120H5QR microcontroller USB 2.0 device interface and hibernation module. The Stellaris LaunchPad also features programmable user buttons and an RGB LED for custom applications. The stackable headers of the Stellaris LM4F120 LaunchPad BoosterPack XL interface demonstrate how easy it is to expand the functionality of the Stellaris LaunchPad when interfacing to other peripherals with Stellaris BoosterPacks and MSP430 BoosterPacks.
  • Stellaris LM4F120H5QR is a 32bit ARM cortex-M4F based microcontroller
  • 256KB flash memory, 32KB SRAM memory
  • Stellaris LaunchPad includes a USB Micro-B connector to allow for USB 2.0 device operation
  • Stellaris LaunchPad contains a RGB LED
  • Two user buttons(application/wake) are included on the board
  • Available I/O brought out to headers on a 0.1" grid
  • Contains on board stellaris in circuit debug interface (ICDI)
  • Switch selectable power sources ICDI, USB Device
  • Preloaded RGB quickstart application
  • Supported by StellarisWare software including the USB library and the peripheral driver library

Applications

System Monitoring, Consumer Electronics, Test & Measurement, Communications & Networking, Automation & Process Control, Hobby & Education, Security

Contents

Stellaris LaunchPad Evaluation Board (EK-LM4F120XL), On board Stellaris In-Circuit Debug Interface (ICDI), USB Micro-B plug to USB-A plug cable, README First document.