Low

DS90LV047ATMTC/NOPB - 

LVDS Driver, Quad CMOS, Differential, 1.2 ns, 30 mA, -40 °C, 85 °C, 3 V

DS90LV047ATMTC/NOPB - LVDS Driver, Quad CMOS, Differential, 1.2 ns, 30 mA, -40 °C, 85 °C, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS90LV047ATMTC/NOPB
Order Code:
1564786
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS90LV047ATMTC/NOPB is a CMOS quad differential Line Driver designed for applications requiring ultralow-power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Signalling (LVDS) technology. The DS90LV047A accepts low voltage TTL/CMOS input levels and translates them to low voltage (350mV) differential output signals. In addition, the driver supports a TRI-STATE function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The line driver has a flow-through pin-out for easy PCB layout. The EN and EN* inputs are ANDed together and control the TRI-STATE outputs. The enables are common to all four drivers. The line receiver provides a new alternative to high power pseudo-ECL device for high speed point-to-point interface applications.
  • >400Mbps Switching rates
  • Flow-through pin-out simplifies PCB layout
  • 300ps Typical differential skew
  • 1.7ns Maximum propagation delay
  • ±350mV Differential signalling
  • Interoperable with existing 5V LVDS receivers
  • High impedance on LVDS outputs on power down
  • Conforms to TIA/EIA-644 LVDS standard
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Differential
:
1.2ns
:
30mA
:
-40°C
:
85°C
:
3V
:
3.6V
:
TSSOP
:
16Pins
:
400Mbps
:
CMOS, TTL
:
LVDS
:
10kV
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

2,701 In stock

1,139 in stock for next day delivery (Liege stock)

1,562 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£2.56 £ 2.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.56
10 + £2.04
25 + £1.92
50 + £1.79
100 + £1.67
250 + £1.61
500 + £1.42
1000 + £1.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.