TEXAS INSTRUMENTS Motor Drivers / Controllers:
54 Products FoundFind a huge range of TEXAS INSTRUMENTS Motor Drivers / Controllers at Farnell® UK. We stock a wide range of Motor Drivers / Controllers, such as H-Bridge Motor Driver, Motor Controller, Full-Bridge Motor Driver & Sensorless Fan Motor Driver from Texas Instruments
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
No. of Outputs
Output Current
Output Voltage
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3118950 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.350 10+ £0.991 50+ £0.902 100+ £0.734 250+ £0.694 More Pricing... | Min: 1 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 2Outputs | 8A | - | VQFN | 24Pins | 2V | 5.5V | -40°C | 85°C | - | |||
3118950RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.734 250+ £0.694 500+ £0.669 1000+ £0.647 2500+ £0.634 | Min: 100 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 2Outputs | 8A | - | VQFN | 24Pins | 2V | 5.5V | -40°C | 85°C | - | |||
3118921 RoHS | TEXAS INSTRUMENTS | Each | 1+ £4.500 10+ £3.570 25+ £3.260 50+ £2.940 100+ £2.880 | Min: 1 / Mult: 1 | Motor Controller | Stepper | 1Outputs | - | 52V | HTSSOP | 38Pins | 8V | 52V | -40°C | 85°C | - | |||
3005855 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.921 10+ £0.666 100+ £0.528 500+ £0.473 1000+ £0.456 More Pricing... | Min: 1 / Mult: 1 | H-Bridge Motor Driver | Brushed DC | 2Outputs | 1.8A | - | WSON | 8Pins | 1.8V | 7V | -40°C | 85°C | - | ||||
TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.739 10+ £0.532 100+ £0.422 500+ £0.348 1000+ £0.335 More Pricing... | Min: 1 / Mult: 1 | Sensorless Fan Motor Driver | Three Phase Brushless DC | 2Outputs | 680mA | - | WSON | 10Pins | 1.65V | 5.5V | -40°C | 85°C | - | ||||
3118937 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.070 10+ £1.540 50+ £1.390 100+ £1.250 250+ £1.180 More Pricing... | Min: 1 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 2Outputs | 1A | - | MSOP | 10Pins | 2.75V | 6.8V | -40°C | 85°C | - | |||
3118913 RoHS | Each | 1+ £7.180 10+ £5.570 25+ £5.060 50+ £5.040 100+ £5.030 More Pricing... | Min: 1 / Mult: 1 | Motor Gate Driver | PMSM, Three Phase Brushless DC | 1Outputs | 1.7A | - | HTSSOP | 56Pins | 8V | 60V | -40°C | 125°C | - | ||||
3118919 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £8.010 10+ £6.230 25+ £5.790 50+ £5.550 100+ £5.300 More Pricing... | Min: 1 / Mult: 1 | Full-Bridge Motor Driver | Brushed DC, Stepper, Three Phase PMSM | 2Outputs | 14A | - | HTSSOP | 44Pins | - | 52.5V | -40°C | 85°C | - | ||||
3118935 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.120 10+ £2.340 25+ £2.150 50+ £2.050 100+ £1.940 More Pricing... | Min: 1 / Mult: 1 | Motor Controller | Stepper | 1Outputs | 2.5A | 24V | HTSSOP | 28Pins | 8.2V | 45V | -40°C | 85°C | - | ||||
3005868 RoHS | Each | 1+ £14.140 10+ £11.430 25+ £10.950 50+ £10.300 100+ £9.640 | Min: 1 / Mult: 1 | Motor Controller | Brushed DC | 2Outputs | 100mA | 13.5V | DIP | 18Pins | 5V | 36V | 0°C | 70°C | - | ||||
3118924 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.040 10+ £1.520 50+ £1.390 100+ £1.230 250+ £1.150 More Pricing... | Min: 1 / Mult: 1 | Full-Bridge Motor Driver | Brushed DC, Stepper | 1Outputs | 2.8A | - | WQFN | 16Pins | 8V | 38V | -40°C | 85°C | - | |||
3118912 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.780 10+ £1.330 50+ £1.210 100+ £1.080 250+ £1.020 More Pricing... | Min: 1 / Mult: 1 | Sensorless Fan Motor Driver | Three Phase Brushless DC | 2Outputs | 1.5A | - | HTSSOP | 16Pins | 5V | 16V | -40°C | 85°C | - | |||
3118941 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.220 10+ £1.660 50+ £1.520 100+ £1.360 250+ £1.290 More Pricing... | Min: 1 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 2Outputs | 1.5A | - | HTSSOP | 16Pins | 2.7V | 10.8V | -40°C | 85°C | - | |||
3005855RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.528 500+ £0.473 1000+ £0.456 2500+ £0.447 5000+ £0.437 | Min: 100 / Mult: 1 | H-Bridge Motor Driver | Brushed DC | 2Outputs | 1.8A | - | WSON | 8Pins | 1.8V | 7V | -40°C | 85°C | - | ||||
3118967 RoHS | Each | 1+ £18.470 10+ £14.810 25+ £13.890 50+ £13.390 100+ £12.880 | Min: 1 / Mult: 1 | H-Bridge Motor Driver | Stepper | - | 1A | 46V | DIP | 16Pins | 4.75V | 5.25V | 0°C | 70°C | - | ||||
3118941RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 100+ £1.360 250+ £1.290 500+ £1.240 1000+ £1.200 2500+ £1.160 | Min: 100 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 2Outputs | 1.5A | - | HTSSOP | 16Pins | 2.7V | 10.8V | -40°C | 85°C | - | |||
TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.422 500+ £0.348 1000+ £0.335 2500+ £0.328 | Min: 100 / Mult: 1 | Sensorless Fan Motor Driver | Three Phase Brushless DC | 2Outputs | 680mA | - | WSON | 10Pins | 1.65V | 5.5V | -40°C | 85°C | - | ||||
3005830 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.530 10+ £2.670 25+ £2.460 50+ £2.340 100+ £2.220 More Pricing... | Min: 1 / Mult: 1 | Half-H-Bridge Motor Driver | Three Phase Brushless DC | 1Outputs | 1.75A | - | VQFN | 36Pins | 8V | 60V | -40°C | 85°C | - | ||||
3118935RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.940 250+ £1.830 500+ £1.780 1000+ £1.730 | Min: 100 / Mult: 1 | Motor Controller | Stepper | 1Outputs | 2.5A | 24V | HTSSOP | 28Pins | 8.2V | 45V | -40°C | 85°C | - | ||||
3118911 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £3.380 10+ £2.570 25+ £2.360 50+ £2.170 100+ £1.970 More Pricing... | Min: 1 / Mult: 1 | Sensorless Motor Driver | PMSM, Three Phase Brushless DC | 1Outputs | 2A | 28V | HTSSOP | 24Pins | 6.2V | 28V | -40°C | 125°C | - | ||||
3005853 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.630 10+ £1.190 50+ £1.090 100+ £0.971 250+ £0.913 More Pricing... | Min: 1 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 2Outputs | 1.5A | - | WSON | 12Pins | 2V | 7V | -40°C | 150°C | - | |||
3118946RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 100+ £1.940 250+ £1.830 500+ £1.780 1000+ £1.730 | Min: 100 / Mult: 1 | H-Bridge Motor Driver | Brushed DC, Stepper | 4Outputs | 2.5A | 3.3V | HTSSOP | 28Pins | 8.2V | 45V | -40°C | 85°C | - | |||
3118929RL RoHS | Each (Supplied on Cut Tape) Cut Tape | 100+ £1.870 250+ £1.780 500+ £1.750 1000+ £1.720 | Min: 100 / Mult: 1 | Motor Controller | Stepper | 1Outputs | 1.9A | 24V | HTSSOP | 28Pins | 8V | 38V | -40°C | 85°C | - | ||||
3005830RL RoHS | Each (Supplied on Cut Tape) Cut Tape | 100+ £2.220 250+ £2.110 500+ £2.040 1000+ £1.990 | Min: 100 / Mult: 1 | Half-H-Bridge Motor Driver | Three Phase Brushless DC | 1Outputs | 1.75A | - | VQFN | 36Pins | 8V | 60V | -40°C | 85°C | - | ||||
3118911RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.970 250+ £1.870 500+ £1.810 1000+ £1.760 | Min: 100 / Mult: 1 | Sensorless Motor Driver | PMSM, Three Phase Brushless DC | 1Outputs | 2A | 28V | HTSSOP | 24Pins | 6.2V | 28V | -40°C | 125°C | - |