Low

DAC8568ICPW - 

Digital to Analogue Converter, Octal, 16 bit, 225 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

DAC8568ICPW - Digital to Analogue Converter, Octal, 16 bit, 225 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8568ICPW
Order Code:
1735563
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC8568ICPW is a 16-bit voltage output Digital-to-analogue Converter includes a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5 or 5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFIN/VREFOUT pin. THIS device is monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages (glitch). This uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, Microwire and digital signal processor (DSP) interfaces. The DAC8568 incorporate a power-on-reset circuit that ensures the DAC output powers up at either zero scale or midscale until a valid code is written to the device. This DAC contain a power-down feature, accessed over the serial interface that reduces current consumption to typically 0.18µA at 5V.
  • Power-on reset to zero scale or midscale
  • Monotonic over entire temperature range
  • On-chip output buffer amplifier with rail-to-rail operation
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
225kSPS
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
16Pins
:
Serial
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

249 In stock

249 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
£19.21 £ 19.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.21
5 + £18.94
10 + £17.71
25 + £17.40
50 + £14.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.