DAC7568ICPW - 

Digital to Analogue Converter, Octal, 12 bit, 225 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

DAC7568ICPW - Digital to Analogue Converter, Octal, 12 bit, 225 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The DAC7568ICPW is a low-power voltage-output 8-channel 12-bit Digital-to-analog Converter (DAC) includes a 2.5V, 2ppm/°C internal reference, giving a full-scale output voltage range of 2.5 or 5V. The internal reference has an initial accuracy of 0.004% and can source up to 20mA at the VREFIN/VREFOUT pin. This device is monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. It uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. The interface is compatible with standard SPI, QSPI, MICROWIRE and digital signal processor interfaces. It incorporates a power-on-reset circuit that ensures the DAC output powers up at either zero scale or midscale until a valid code is written to the device. This device contains a power-down feature, accessed over the serial interface that reduces current consumption to typically 0.18µA at 5V. Power consumption is typically 2.9mW at 3V, reducing to less than 1µW in power-down mode.
  • Relative accuracy
  • Glitch energy - 0.15nV-s
  • Internal reference
  • Power-on reset to zero-scale or mid-scale
  • Monotonic over entire temperature range
  • Low-power serial interface with Schmitt-triggered inputs - up to 50MHz
  • On-chip output buffer amplifier with rail-to-rail operation
  • Green product and no Sb/Br


Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Wireless, Medical, Communications & Networking

Product Information

2.7V to 5.5V
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For

Associated Products

Related Searches


214 In stock

214 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 16/07/18
£13.69 £ 13.69
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.69
10 + £12.41
25 + £11.76
50 + £10.87
100 + £9.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.