Low

CSD19532Q5B - 

MOSFET Transistor, N Channel, 100 A, 100 V, 0.004 ohm, 10 V, 2.6 V

CSD19532Q5B - MOSFET Transistor, N Channel, 100 A, 100 V, 0.004 ohm, 10 V, 2.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSD19532Q5B
Order Code:
2419501RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CSD19532Q5B is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in synchronous rectifier for offline and isolated DC-to-DC converter applications.
  • Low Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Halogen-free
  • Plastic package
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
N Channel
:
100A
:
100V
:
0.004ohm
:
10V
:
2.6V
:
3.1W
:
VSON
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2419501 Check stock

60 In stock

60 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
£1.55 £ 1.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.05
10 + £1.55
100 + £1.31
250 + £1.22
500 + £1.17
1000 + £1.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2419501) x 1.55 = £15.50
Total Price: £15.50
10 (Re-reel 2419501RL) x 1.55 = £15.50
Total Price: £15.50
Choose your packaging preference
2419501
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.