Low

TEXAS INSTRUMENTS  CD74HCT14E  Inverter, 74HCT14, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

TEXAS INSTRUMENTS CD74HCT14E
TEXAS INSTRUMENTS CD74HCT14E
Manufacturer Part No:
CD74HCT14E
Order Code:
1105967
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CD74HCT14E
TEXAS INSTRUMENTS CD74HCT14E

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD74HCT14E is a high speed CMOS Logic Hex Schmitt-triggered Inverter. The logic gates utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The devic...
  • Unlimited input rise and fall times
  • Exceptionally high noise immunity
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • CMOS input compatibility

Product Information

Logic Family / Base Number:
74HCT14
Logic Type:
Inverter
Output Current:
4mA
No. of Inputs:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74HCT
Logic IC Base Number:
7414
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.007257

Alternatives

Inverter, Schmitt Trigger, 74HCT14, 1 Input, 4 mA, 4.5 V to 5.5 V, DIP-14

TEXAS INSTRUMENTS

1,158 in stock

Price for: Each

1+ £0.483 10+ £0.395 25+ £0.376 50+ £0.354 more…

Buy

Associated Products