Low

CD4050BD - 

Buffer/Converter, CD4050, 3 V to 18 V, SOIC-16

CD4050BD - Buffer/Converter, CD4050, 3 V to 18 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4050BD
Order Code:
1740857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD4050BD is a CMOS Hex Non-Inverting Buffer/Converter, respectively and feature logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. This device is intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. (VCC = 5V, VOL 3.3mA.) The CD4049UB and CD4050B are designated as replacements for CD4009UB and CD4010B, respectively. Because the CD4049UB and CD4050B require only one power supply, they are preferred over the CD4009UB and CD4010B and should be used in place of the CD4009UB and CD4010B in all inverter, current driver or logic-level conversion applications. In these applications the CD4049UB and CD4050B are pin compatible with the CD4009UB and CD4010B respectively and can be substituted for these devices in existing as well as in new designs.
  • High sink current for driving 2 TTL loads
  • High-to-low level logic conversion
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V Parametric ratings
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
CD4050
:
Buffer, Non Inverting
:
SOIC
:
16Pins
:
3V
:
18V
:
CD4000
:
4050
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,500 in stock

Each (Supplied on Full Reel)

2500+ £0.109 5000+ £0.103 7500+ £0.0977

2,083 in stock

Each

5+ £0.311 50+ £0.28 100+ £0.168 250+ £0.165 500+ £0.162 1000+ £0.111 5000+ £0.105 10000+ £0.0992 More Less

3,150 in stock

Each

5+ £0.381 50+ £0.336 100+ £0.204 250+ £0.202 500+ £0.198 1000+ £0.135 5000+ £0.128 10000+ £0.12 More Less

Associated Products

Compare Selected

Related Searches

 

2,588 In stock

400 in stock for next day delivery (Liege stock)

2,188 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

10,000 will be available for delivery on 12-Jul-2018

More stock available week commencing 13/08/18
£0.316 £ 0.32
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.316
50 + £0.285
100 + £0.171
250 + £0.17
500 + £0.169
1000 + £0.112
5000 + £0.106
10000 + £0.101
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.