Low

CD4013BE - 

Flip-Flop, Complementary Output, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, DIP

CD4013BE - Flip-Flop, Complementary Output, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, DIP
CD4013BE - Flip-Flop, Complementary Output, Positive Edge, CD4013, D, 45 ns, 12 MHz, 6.8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4013BE
Order Code:
1106099
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CD4013BE consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q and Q\ outputs. These devices can be used for shift register applications, and , by connecting Q\ output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or rest line, respectively.
  • Set-reset capability
  • Static flip-flop operation - retains state indefinitely with clock level either "high" or "low"
  • Medium-speed operation - 16MHz typ. clock toggle rate at 10V
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range; 100nA at 18 V and 25°C

Applications

Clock & Timing, Consumer Electronics

Product Information

:
CD4013
:
D
:
45ns
:
12MHz
:
6.8mA
:
DIP
:
14Pins
:
Positive Edge
:
Complementary
:
3V
:
18V
:
CD4000
:
4013
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

26,226 In stock

2,631 in stock for next day delivery (Liege stock)

23,595 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,675 will be available for delivery on 25-Feb-2018

3,550 will be available for delivery on 29-Mar-2018

More stock available week commencing 23/04/18
£0.365 £ 0.36
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.365
50 + £0.321
100 + £0.194
250 + £0.192
500 + £0.189
1000 + £0.128
5000 + £0.12
10000 + £0.112