Low

CD4011BE - 

NAND Gate, CD4011, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

TEXAS INSTRUMENTS CD4011BE
TEXAS INSTRUMENTS CD4011BE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4011BE
Order Code:
1106098
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CD4011BE NAND gates provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered.
  • Propagation delay time = 60ns typ. at CL = 50pF, VDD = 10 V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V over full package temperature range; 100nA at 18V and 25°C
  • 100% tested for quiescent current at 20V

Applications

Clock & Timing, Consumer Electronics

Product Information

:
CD4011
:
NAND
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4011
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

18,014 In stock

2,604 in stock for next day delivery (Liege stock)

15,410 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,475 will be available for delivery on 07-Oct-2017

More stock available week commencing 20/11/17
£0.415 £ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.415
10 + £0.351
100 + £0.191
250 + £0.19
500 + £0.186
900 + £0.125
3000 + £0.117
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --