Low

CD40106BE - 

Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD40106BE - Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD40106BE - Inverter, Schmitt Trigger, CD40106, 1 Input, 6.8 mA, 3 V to 18 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD40106BE
Order Code:
1106097
Product Range
CD4000 LOGIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CD40106BE consists of six Schmitt-trigger circuits. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive- and negative-going signals. The difference between the positive-going voltage (VP) and the negative-going voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt trigger action with no external components
  • Hysteresis voltage typ. at 0.9V at VDD = 5V, 2.3V at VDD = 10V, and 3.5V at VDD = 15V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20sV
  • Maximum input current of 1µA at 18 V over full package temperature range; 100nA at 18V and 25°C
  • Low VDD to VSS current during slow input ramp

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia

Product Information

:
CD40106
:
Inverter Schmitt Trigger
:
6.8mA
:
1
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
40106
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
11,183 in stock

Each

5+ £0.288 50+ £0.259 100+ £0.154 250+ £0.153 500+ £0.152 1000+ £0.137 5000+ £0.12 10000+ £0.105 More Less

4,516 in stock

Each

5+ £0.268 50+ £0.125 100+ £0.113 250+ £0.11 500+ £0.108 1000+ £0.0823 5000+ £0.0768 10000+ £0.0712 More Less

Associated Products

Compare Selected

Related Searches

 

6,563 In stock

6,563 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

26,700 will be available for delivery on 14-Jul-2018

56,390 will be available for delivery on 14-Jul-2018

More stock available week commencing 27/08/18
£0.372 £ 0.37
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.372
50 + £0.328
100 + £0.201
250 + £0.197
500 + £0.193
1000 + £0.131
5000 + £0.125
10000 + £0.119
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.