Low

TEXAS INSTRUMENTS  CC3000FRAMEMK  CC3000, FRAM, WI-FI, EVAL MODULE KIT

TEXAS INSTRUMENTS CC3000FRAMEMK
Manufacturer Part No:
CC3000FRAMEMK
Order Code:
2077846

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for the MSP430 FRAM MCUs and TI's Simplelink Wi-Fi that includes all of the necessary hardware and software to get started quickly. SimpleLink CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements making it the ideal solution for embedded applications using any low-cost/low-power MCU. The kit also allows users to take advantage of the new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM).
  • Embedded Wi-Fi and networking software including drivers, stack
  • Universal IP connectivity enabled anywhere
  • Pair easily with low-memory, low-cost, low-power microcontroller systems
  • Implement Wi-Fi quickly without previous Wi-Fi or RF experience
  • Credible, proven solution with best-in-class link budget
  • Longer range than competitors, reliable coverage throughout the entire house
  • Proven Wi-Fi interoperability
  • Complete platform solution and certified modules
  • Get started quickly with sample applications on multiple platforms
  • Wi-Fi, FCC/IC/ETSI certified

Product Information

Kit Application Type:
Wireless Connectivity
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
MSP430
Application Sub Type:
WiFi
Kit Contents:
LSR TiWi-SL module & EM board, Murata TypeVK module & EM board, MSP430 FRAM Board & S/W
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking
  • Sensing & Instrumentation

Contents

LSR TiWi-SL module & EM board, Murata TypeVK module & EM board Wi-Fi Access Point, MSP430 FRAM Experimenter Board (MSP-EXP430FR5739), Software

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.45

Alternatives

KIT, SIMPLELINK, WI FI, CC3000, LSR

TEXAS INSTRUMENTS

5 in stock

Price for: Each

1+ £142.20

Buy

KIT, SIMPLELINK, WI FI, CC3000, MUR

TEXAS INSTRUMENTS

3 in stock

Price for: Each

1+ £152.72

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.