Low

CC2550EMK - 

Evaluation Kit, 2.4GHz Wireless Communication, Low Power, CC2550

CC2550EMK - Evaluation Kit, 2.4GHz Wireless Communication, Low Power, CC2550

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2550EMK
Order Code:
1549257
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2550EMK is an evaluation module kit for The CC2550, a highly integrated, multichannel RF transmitter designed for low power wireless applications in the 2.4GHz Industrial Scientific Medical (ISM) band. With this kit, user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the product fits for intended application. It performs RF measurements using SmartRF Studio that suit the intended application and easily measure sensitivity output power and other RF parameters. This evaluation kit includes two CC2510EM evaluation modules and antennas. These evaluation module is an add-on daughter boards that require a SmartRF04 development kit for evaluation and development.
  • CC2550 is a low cost 2.4GHz SoC transceiver designed for low power wireless applications
  • C2550EMK is an ad-on development kit for CC2550DK
  • CC2550EM are daughter boards that requires SmartRF04 development kit for evaluation and development
  • It performs RF measurements using SmartRF Studio that suit the intended application
  • Can develop a prototype

Applications

Consumer Electronics, Communications & Networking, Wireless, Audio

Contents

One CC2550EM evaluation module, One Antenna

Product Information

:
Texas Instruments
:
CC2550
:
Communication
:
2.4GHz Wireless Communication
:
Evaluation Module CC2250EM, Antenna