Low

CC2530F256RHAT - 

IC, RF, ZIGBEE/802.15.4, SOC, 2.4GHZ

CC2530F256RHAT - IC, RF, ZIGBEE/802.15.4, SOC, 2.4GHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2530F256RHAT
Order Code:
1735521
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC2530F256RHAT is a second generation true System-on-chip (SoC) solution for IEEE 802.15.4, ZigBee and RF4CE applications. It enables robust network nodes to be built with very low total bill-of-material costs. The CC2530 combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kB RAM and many other powerful features. The SoC comes with 256kB of flash memory and has various operating modes, making it highly suited for systems where ultralow-power consumption is required. Short transition times between operating modes further ensure low energy consumption. Combined with the industry-leading and golden-unit-status ZigBee protocol stack (Z-Stack) from Texas Instruments, the SoC provides a robust and complete ZigBee solution.
  • 2.4GHz IEEE 802.15.4 Compliant RF transceiver
  • Excellent receiver sensitivity and robustness to interference
  • Very few external components
  • Only a single crystal needed for asynchronous networks
  • 8kB RAM with retention in all power modes
  • Hardware debug support
  • Powerful five-channel DMA
  • Integrated high-performance op-amp and ultralow-power comparator
  • IR generation circuitry
  • AES Security coprocessor
  • Two powerful USARTs with support for several serial protocols
  • Green product and no Sb/Br

Applications

Lighting, Industrial, RF Communications, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1GHz
:
12.75GHz
:
DSSS
:
24.3mA
:
33.5mA
:
QFN
:
40Pins
:
2V
:
3.6V
:
250Kbps
:
4.5dBm
:
-97dBm
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £4.35 10+ £3.52 25+ £3.31 50+ £3.10 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £4.79 10+ £3.87 25+ £3.75 50+ £3.47 more…

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1735521RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

Alternatives Available

2334567 - IC, RF, ZIGBEE/802.15.4, SOC, 2.4GHZ

1549246 - DEMO BOARD, ZIGBEE, 2.4GHZ

1573878 - SOC, TRANCEIVER WITH MCU, ZIGBEE, 48QLP

View all alternatives / recommendations
£4.47 £ 4.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.47
10 + £3.63
25 + £3.50
50 + £3.24
100 + £2.97
250 + £2.78
500 + £2.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1735521) x 4.47 = £4.47
Total Price: £4.47
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.