Low

CC1111F32RSP - 

RF Transceiver IC, 300 MHz to 928 MHz, 2FSK, ASK, GFSK, MSK, OOK, 500 Kbps, 3 V to 3.6 V, QLP-36

TEXAS INSTRUMENTS CC1111F32RSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1111F32RSP
Order Code:
1573890
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC1111F32RSP is a sub-1GHz RF Transceiver with MCU and 32kB flash memory. The true low-power system-on-chip (SoC) designed for low power wireless applications. The CC1111Fx combines the excellent performance of the state-of-the-art RF transceiver CC1101 with an industry-standard enhanced 8051 MCU, up to 32kB of in-system programmable flash memory and up to 4kB of RAM and many other powerful features. The CC1111Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC1111Fx adds a full-speed USB 2.0 interface to the feature set of the CC1110Fx. Interfacing to a PC using the USB interface is quick and easy and the high data rate (12Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
  • High-performance RF transceiver based on the market-leading CC1101
  • Excellent receiver selectivity and blocking performance
  • High sensitivity (-110dBm at 1.2kBaud)
  • Programmable data rate up to 500kBaud
  • Programmable output power up to 10dBm for all supported frequencies
  • Digital RSSI/LQI support
  • Low current consumption (RX: 16.2mA at 1.2kBaud, TX: 15.2mA at -6dBm output power)
  • 0.3µA in PM3 (the operating mode with the lowest power consumption)
  • High performance and low power 8051 microcontroller core
  • Powerful DMA functionality
  • Full-speed USB controller with 1KB FIFO (CC1111Fx)
  • 128-bit AES security coprocessor
  • 7 to 12 bit ADC with up to eight inputs
  • I²S Interface
  • Two USARTs
  • 16-bit Timer with DSM mode
  • Three 8-bit timers
  • Hardware debug support
  • 19 GPIO pins
  • SW compatible with CC2511Fx

Applications

RF Communications, Wireless, Security, Industrial, Communications & Networking, Sensing & Instrumentation

Product Information

:
300MHz
:
928MHz
:
2FSK, ASK, GFSK, MSK, OOK
:
500Kbps
:
16.2mA
:
QLP
:
36Pins
:
3V
:
3.6V
:
15.2mA
:
10dBm
:
-110dBm
:
Low Power SoC Wireless Applications, ISM/SRD Bands, Wireless Alarm & Security Systems
:
0°C
:
85°C
:
Each
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

2500+ £2.86

Associated Products

Related Searches

444 In stock

444 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/11/17
£6.30 £ 6.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.30
10 + £4.97
100 + £3.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.