Low

CC1111EMK868-915 - 

Evaluation Kit, CC1111 USB Dongle, USB and RF Applications, 868/915 MHz

CC1111EMK868-915 - Evaluation Kit, CC1111 USB Dongle, USB and RF Applications, 868/915 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1111EMK868-915
Order Code:
2334589

Product Overview

The CC1111EMK868-915 USB dongle makes it easy to have a direct connection between a PC and a sub-1 GHz network based on compatible radios, like the CC1101, CC1120, CC1110, and CC430. The dongle is a complete reference design demonstrating how to use the USB and RF interfaces on the CC1111 system on chip.
  • The dongle operates in the 868MHz and 915MHz frequency bands.
  • The USB firmware and examples helps develop and test USB device software for the CC1111
  • Use the dongle as a packet capture device for the SmartRF Packet Sniffer

Applications

Wireless, Security, Industrial, Automation & Process Control, RF Communications, Communications & Networking, Sensing & Instrumentation

Footnotes

CC1111 USB Dongle has passed USB compliance tests

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

:
Texas Instruments
:
CC1111
:
Wireless Connectivity
:
RF Transceiver
:
CC1111 USB dongle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

33 In stock

2 in stock for next day delivery (Liege stock)

31 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
£58.51 £ 58.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £58.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.