Low

TEXAS INSTRUMENTS  BQ2201SN  IC, SRAM NONVOL CNTRLR 8-SOIC

TEXAS INSTRUMENTS BQ2201SN
Manufacturer Part No:
BQ2201SN
Order Code:
1754748
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Controller Type:
Nonvolatile SRAM
Voltage Tolerance ±:
10%
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.