Low

ADS1672EVM - 

ADS1672 Analogue to Digital Converter Evaluation Module

TEXAS INSTRUMENTS ADS1672EVM
TEXAS INSTRUMENTS ADS1672EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1672EVM
Order Code:
2081101
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
Texas Instruments
:
ADC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADS1672EVM is an evaluation module to evaluate ADS1672 high speed high resolution 625kSPS 24bit delta sigma ADC. The evaluation module allows evaluation of all aspects of the ADS1672 device using a standard serial CMOS interface. The evaluation module is a stand alone board which accepts control signals from a user defined host processor or pattern generator. Access to the dedicated START pin is provided to allow for direct control of conversions toggle the START pin to begin a conversion, and then retrieve the output data. The flexible serial interface supports data readback with standard CMOS logic levels, allowing the ADS1672 to directly connect to a wide range of microcontrollers, digital signal processors (DSPs), or field programmable grid arrays (FPGAs).
  • Contains all support circuitry needed for the ADS1672
  • Voltage references On board
  • Clock options On board 20MHz ceramic oscillator or adjustable frequency
  • General Purpose Input/output access
  • Compatible with the modular EVM System

Applications

Test & Measurement

Warnings

It is important to operate this EVM within the input voltage range of 3.3V to 5V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.

Associated Products

Compare Selected