Low

ADS1298RECGFE-PDK - 

Demonstration Kit, ADS1298R 8-Channel 24-Bit Analog to Digital Converter

ADS1298RECGFE-PDK - Demonstration Kit, ADS1298R 8-Channel 24-Bit Analog to Digital Converter
ADS1298RECGFE-PDK - Demonstration Kit, ADS1298R 8-Channel 24-Bit Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1298RECGFE-PDK
Order Code:
2334095
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1298R ECG FE is a reference design for the ADS1298R, a family of multichannel, simultaneous sampling, 24bit, delta sigma analog to digital converters (ADCs) with built in programmable gain amplifiers (PGAs), internal reference, and an on board oscillator. The ADS1298R ECG FE can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally generated signals for test, temperature, and lead off detection. Additionally, any configuration of input channels can be selected for derivation of the right leg drive(RLD) output signal. The ADS1298R also includes integrated Respiration Impedance measurement capability. The ADS1298R incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications.
  • Easy to use evaluation software for Microsoft windows XP and windows 7
  • Built in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing

Applications

Medical, Sensing & Instrumentation, Motor Drive & Control, System Monitoring, Power Management

Contents

ADS1298R ECG FE printed circuit board, MMB0 (Modular EVM motherboard)

Warnings

The ADS1298R is intended for feasibility and evaluation testing only in laboratory and development environments. This product is not for diagnostic use and not for use with a defibrillator.

Product Information

:
Texas Instruments
:
ADS1298R
:
24bit
:
32kSPS
:
Data Converter
:
ECG Front End
:
Demonstration Board ADS1298R ECG FE Printed Circuit Board, Modular EVM Motherboard
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
£170.00 £ 170.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £170.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.