Low

ADS1247IPW - 

Analogue to Digital Converter, Delta Sigma, 24 bit, 2 kSPS, Single, 2.7 V, 5.25 V, TSSOP

ADS1247IPW - Analogue to Digital Converter, Delta Sigma, 24 bit, 2 kSPS, Single, 2.7 V, 5.25 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1247IPW
Order Code:
1735556
Product Range
Quad 24-Bit Sigma-Delta ADCs

Product Overview

The ADS1247IPW is a 24-bit Analogue-to-digital Converter features an onboard, low-noise, programmable gain amplifier (PGA), a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The ADS1247 also provides a built-in, very low drift voltage reference with 10mA output capacity and two matched programmable current digital-to-analogue converters (DACs). The ADC provides a complete front-end solution for temperature sensor applications including thermal couples, thermistors and RTDs. An input multiplexer supports two differential inputs. In addition, the multiplexer has a sensor burnout detect, voltage bias for thermocouples, system monitoring and general-purpose digital I/Os. The onboard, low-noise PGA provides selectable gains of 1 to 128. The ΔΣ modulator and adjustable digital filter settle in only one cycle, for fast channel cycling when using the input multiplexer and support data rates up to 2kSPS.
  • Single-cycle settling for all data rates
  • 2 Differential/3 single-ended inputs
  • Matched current source DACs
  • 10ppm/°C Maximum very low drift internal voltage reference
  • Sensor burnout detection
  • 4/8 General-purpose I/Os
  • Internal temperature sensor
  • Power supply and VREF monitoring
  • Self and system calibration
  • Green product and no Sb/Br

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
24bit
:
2kSPS
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
20Pins
:
Differential, Single Ended
:
Serial, SPI
:
-40°C
:
105°C
:
Each
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

359 will be available for delivery on 22-Jan-2018

70 will be available for delivery on 09-Mar-2018

More stock available week commencing 30/04/18

Contact me when back in stock

Alternatives Available

1735557 - Analogue to Digital Converter, Delta Sigma, 24 bit, 2 kSPS, Single, 2.7 V, 5.25 V, TSSOP

1735555 - Analogue to Digital Converter, Delta Sigma, 24 bit, 2 kSPS, Single, 2.7 V, 5.25 V, TSSOP

More Available From Our Partner Avnet
View pricing and availability
£10.53 £ 10.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.53
10 + £8.97
25 + £8.88
50 + £8.87
100 + £7.42
250 + £6.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.