Low

ADS1110A0IDBVT - 

Analogue to Digital Converter, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, SOT-23

ADS1110A0IDBVT - Analogue to Digital Converter, 16 bit, 240 SPS, Single, 2.7 V, 5.5 V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1110A0IDBVT
Order Code:
1206859
Product Range
Single 16-Bit Sigma-Delta ADCs

Product Overview

The ADS1110A0IDBVT is a precision, continuously self-calibrating Analogue-to-Digital (A/D) Converter with differential inputs and up to 16 bits of resolution. The onboard 2.048V reference provides an input range of ±2.048V differentially. It uses an I²C-compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. It can perform conversions at rates of 15, 30, 60 or 240 samples per second. The onboard programmable gain amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADS1110 automatically powers down after a conversion, greatly reducing current consumption during idle periods. Designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.
  • 2.048V ±0.05% Accuracy
  • 5ppm/°C Drift
  • Onboard PGA
  • Onboard oscillator
  • 16-bits No missing codes
  • 0.01% FSR Maximum INL
  • Continuous self-calibration
  • Single-cycle conversion
  • 15 to 240SPS Programmable data rate
  • I²C Interface, 8 available addresses
  • 240µA Low current consumption

Applications

Portable Devices, Industrial, Automation & Process Control, Consumer Electronics, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
16bit
:
240SPS
:
Single
:
2.7V
:
5.5V
:
SOT-23
:
6Pins
:
Differential, Single Ended
:
I2C
:
-40°C
:
85°C
:
Cut Tape
:
Single 16-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £4.84 10+ £3.84 25+ £3.62 50+ £3.36 more…

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1206859RL Check stock

277 In stock

277 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

250 will be available for delivery on 26-Feb-2018

More stock available week commencing 19/03/18
£5.34 £ 5.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.34
10 + £4.36
25 + £4.34
50 + £4.31
100 + £3.57
250 + £3.32
500 + £2.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1206859) x 5.34 = £5.34
Total Price: £5.34
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.