Low

ADC0809CCN - 

Analogue to Digital Converter, 8 bit, 10 kSPS, Single, 4.5 V, 6 V, DIP

ADC0809CCN - Analogue to Digital Converter, 8 bit, 10 kSPS, Single, 4.5 V, 6 V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC0809CCN
Order Code:
9486682

Product Overview

The ADC0809CCN is a 8-bit Microprocessor Compatible A/D Converter with 8-channel multiplexer. The ADC0809 data acquisition component is a CMOS monolithic device with an 8-bit analogue-to-digital converter, 8-channel multiplexer and microprocessor compatible control logic. The 8-bit A/D converter uses successive approximation as the conversion technique. The converter features a high impedance chopper stabilized comparator, a 256R voltage divider with analogue switch tree and a successive approximation register. The 8-channel multiplexer can directly access any of 8-single-ended analogue signals. The device eliminates the need for external zero and full-scale adjustments. Easy interfacing to microprocessors is provided by the latched and decoded multiplexer address inputs and latched TTL TRI-STATE outputs. The design of the ADC0809 has been optimized by incorporating the most desirable aspects of several A/D conversion techniques.
  • Easy interface to all microprocessors
  • No zero or full-scale adjust required
  • 8-channel Multiplexer with address logic
  • Outputs meet TTL voltage level specifications
  • 100µs Conversion time
  • High speed
  • High accuracy
  • Minimal temperature dependence
  • Excellent long-term accuracy and repeatability
  • Consumes minimal power

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8bit
:
10kSPS
:
Single
:
4.5V
:
6V
:
DIP
:
28Pins
:
Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £4.49 10+ £3.53 25+ £3.35 50+ £3.13 more…

 

Associated Products

Related Searches

 

150 In stock

27 in stock for next day delivery (Liege stock)

123 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.28 £ 2.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.28
10 + £1.62
25 + £1.52
50 + £1.43
100 + £1.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.