Low

72-8355 - 

Bench Power Supply, Adjustable, 3 Output, 0 V, 36 V, 0 A, 5 A

72-8355 - Bench Power Supply, Adjustable, 3 Output, 0 V, 36 V, 0 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8355
Order Code:
1573429
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
3 Output
:
0V
:
36V
:
0A
:
5A
:
80W
:
100VAC
:
240VAC
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This laboratory grade constant- power SMPS with 3 selectable voltage & current limits operates like 3 separate power supplies with different V and I range. The design allows up to 5 units in parallel with simple master control. Constant current limit can be set with output open circuit. Over voltage protection limit can also be adjusted to offer protection of voltage sensitive load. Output On-Off button switch allows safe operation of quick change over of load or VI range. The Remote sensing feature makes up for voltage drop due to distant load or heavy current load loss to ensure accurate voltage at the load point.
  • Constant Power design with 3 VI configurations
  • 0-16V/0-5A ;0-27V/0-3A; 0-36V/0-2.2A
  • Master & Slave setting and Remote Sensing
  • Constant Current adjustment with output open circuit
  • Output On-Off switch
  • 4 digit LED meter displays
  • Smooth tuning control due to rotary encoder design

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

 

112 In stock

112 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
£138.83 £ 138.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £138.83
5 + £137.43
10 + £136.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.