Low

72-7640 - 

Oscilloscope, 2 Channel, 200 MHz, 2 GSPS, 16 Mpts, 1.8 ns

72-7640 - Oscilloscope, 2 Channel, 200 MHz, 2 GSPS, 16 Mpts, 1.8 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7640
Order Code:
2450676
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2 Channel
:
200MHz
:
2GSPS
:
16 Mpts
:
1.8ns
:
LCD Colour
:
Probe x 2 (1x, 10x Switchable), USB Cable, PC Software CD
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 800x480, 7" Widescreen LCD display
  • Print screen feature
  • 24 Automatic and 2 advanced measurements
  • Unique waveform recording and replay function
  • Supports plug & play USB device allowing communication with and remote control of computer
  • 6 Digital trigger frequency counter
  • USB drive system software upgrade

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

£835.00 £ 835.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £835.00
No longer stocked:: No Longer Manufactured::
Back Order