Low

PE830 - 

Voltage Tester, LCD, 0 °C, 50 °C

TEMPO PE830

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
PE830
Order Code:
5063206
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
LCD
:
0°C
:
50°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tele-Mate™ Pro Telephone Test Set will help you deal with the increasing complexity of telecom installation and maintenance. A complete butt-in test set, the PE830 adds useful features like loudspeaker monitor, caller ID, speed dial, callback, intercom and line voltage/current/frequency meter. The Tele-Mate™ Pro not only works in handset mode, but can be used with the standard headset included and with the amplified loudspeaker line monitor. You can use the premium telco-type test leads and clips or the integral modular jack for line connection.
  • Complete telephone set with ringer
  • Phone-to-phone intercom
  • Modular or crocodile clip connection
  • LCD Display in English, Spanish or French
  • Caller ID with name display
  • Call waiting Caller ID
  • Missed call indication
  • Line voltage and current display
  • High voltage/current detect and lockout
  • Amplified loudspeaker line monitor
  • Headset or handset operation
  • Tone and pulse dialing
  • Large 10-location speed dialing memory
  • Multi-memory redial
  • Bellcore and ETSI Caller ID compatible
  • TIA/EIA RS-470-B telephone performance
  • High voltage alert 120 VDC
  • High current alert 125 mA

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true