Low

E1ZMQ10 - 

Analogue Timer, ENYA Series, Multifunction, 1 s, 100 h, 7 Ranges, 1 Changeover Relay

E1ZMQ10 - Analogue Timer, ENYA Series, Multifunction, 1 s, 100 h, 7 Ranges, 1 Changeover Relay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELE TELE
Manufacturer Part No:
E1ZMQ10
Order Code:
1679897
Product Range
ENYA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ENYA Series
:
Multifunction
:
1s
:
100h
:
7Ranges
:
1 Changeover Relay
:
240V
:
8A
:
Screw Terminals
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E1ZMQ10 is a Multifunctional Timer with 2 seconds to 100 hours delay. Supports ON-delay (E), OFF-delay (R), single shot leading edge voltage controlled (wu) and flasher pause first (Bp).
  • 1 C/O contact output
  • -20 to 60°C Operating temperature

Applications

Automation & Process Control, Industrial

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 20/08/18

Contact me when back in stock

£36.94 £ 36.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.94
5 + £35.82
10 + £35.04
25 + £34.33
No longer stocked:: No Longer Manufactured::
Back Order