Low

TEKTRONIX  TDS2024C SPECIAL OFFER  Oscilloscope, TDS2000C Series, 4 Analogue, 200 MHz, 2 GSPS, 2.5 kpts New

TEKTRONIX TDS2024C SPECIAL OFFER
Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2024C SPECIAL OFFER
Order Code:
2751137
Product Range
TDS2000C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TDS2024C SPECIAL OFFER from Tektronix is a TDS2000C series 200MHz, 4-ch, 2GS/s digital storage oscilloscope (DSO). It including features such as USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive. It has USB 2.0 host port on front panel for quick, easy data storage and USB 2.0 device port on rear panel for easy connection to a PC or for direct printing to a PictBridge compatible printer. Advanced triggers such as rising/falling edge, pulse width and video - help to quickly isolate signals of interest. Once signal are captured a advanced math capabilities and automated measurements can speed analysis. Quickly perform an FFT or add, subtract or multiply waveforms. 16 automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time while the built-in limit test function enables to easily identify problems in signal.
  • Autoset and signal auto-ranging & built-in context-sensitive help
  • 100 to 240VAC RMS ±10%, installation category II (covers range of 90 to 264VAC) source voltage
  • QVGA 144mm active colour in dots, vectors TFT display types, less than 30W at 85 to 275VAC input
  • 11-language user interface, external trigger I/P, vertical-8bit resolution & ±3% DC accuracy
  • 300VRMS CAT II, derated at 20dB/decade above 100KHz to 13Vp-pAC at 3MHz maximum input voltage
  • Horizontally expand or compress a live or stopped waveform
  • UL61010-2004, CSA22.2 No. 61010-1:2004, EN61010-1:2001, IEC61010-1:2001 approved
  • Meets directive 2004/108/EC, EN 61326-2-1 class A, Australian EMC framework
  • Operating temperature range from 0°C to +50°C & up to 3000m operating altitude
  • Dimension of 158mm x 326.3mm x 124.2mm ( H x W x D), 124mm deep footprint & 2Kg (4.4lb) lightweight

Product Information

Product Range:
TDS2000C Series
Scope Channels:
4 Analogue
Bandwidth:
200MHz
Sampling Rate:
2GSPS
Display Memory Depth:
2.5 kpts
Calculated Rise Time:
-
Scope Display Type:
QVGA LCD Colour
Kit Contents:
One 200MHz TPP0201 Passive Probe Per Ch(10:1), NI LabView SignalExpress Tektronix LE S/W, COC
Warranty:
10 Years
Plug Type:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

TDS2024C DSO, Power cord, TPP0201 200MHz passive probe, NIM/NIST traceable certificate of calibration, Documentation, OpenChoice PC communications software.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90302000
Weight (kg):
2.5