Low

TEKTRONIX  TDS2012C  Oscilloscope, TDS2000C Series, 2 Analogue, 100 MHz, 2 GSPS, 2.5 kpts

TEKTRONIX TDS2012C
Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2012C
Order Code:
1840965
Product Range
TDS2000C Series
Technical Datasheet:
See all Technical Docs
TEKTRONIX TDS2012C
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TDS2012C 2 Channel Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the TDS2012C oscilloscope help you get more done, in less time.
  • Brighter clearer display with wide viewing angle
  • Built in waveform limit testing
  • Automated, Extended Data Logging Feature
  • New probes with lowest capacitive load and compact head for easy probing of high density PCB
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Colour Display
  • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • Digital real-time sampling, accurately capturing signals with at least 10X over-sampling
  • Lifetime warranty**
** Limitations apply. View manufacturer terms and conditions.

Product Information

Product Range:
TDS2000C Series
Scope Channels:
2 Analogue
Bandwidth:
100MHz
Sampling Rate:
2GSPS
Display Memory Depth:
2.5 kpts
Calculated Rise Time:
-
Scope Display Type:
QVGA LCD Colour
Kit Contents:
One 100MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
Warranty:
10 Years
Plug Type:
EU, UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Aerospace, Defence, Military
  • Embedded Design & Development
  • Hobby & Education
  • Test & Measurement

Contents

National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench

Notes

** Limitations apply. View manufacturer terms and conditions.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90302000
Weight (kg):
2.5
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatives

Associated Products