TEKTRONIX  TDS2001C+P2220  Oscilloscope, Probe Bundle, TDS2000C Series, 2 Analogue, 50 MHz, 500 MSPS, 2.5 kpts

TEKTRONIX TDS2001C+P2220

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 2313879
  • Manufacturer Part No TDS2001C+P2220

Product Overview


The TDS2001C Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the TDS2001C oscilloscope help you get more done, in less time.
  • Brighter clearer display with wide viewing angle
  • Built in waveform limit testing
  • Automated, Extended Data Logging Feature
  • New probes with lowest capacitive load and compact head for easy probing of high density PCB
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Colour Display
  • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • Digital real-time sampling to accurately capture signals with at least 10X over-sampling
  • Built-in analysis tools and help menu
  • Dedicated front-panel controls with front panel USB host support
  • USB PC connectivity
  • Lifetime Warranty**

Applications

Consumer Electronics; Aerospace, Defence, Military; Embedded Design & Development; Hobby & Education; Test & Measurement

Contents

National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench
** Limitations apply. View manufacturer terms and conditions.

Product Range

Back to top

Product Specifications, Documents & More


  • Bandwidth: 50MHz
  • Calculated Rise Time: -
  • Display Memory Depth: 2.5 kpts
  • External Depth: 124.2mm
  • External Height: 158mm
  • External Width: 326.3mm
  • Input Impedance: 1Mohm
  • Input Voltage: 300V
  • Kit Contents: One 100MHz TPP0101 Passive Probe Per Channel (10:1), One 200MHz P2220 Passive Probe (1:1, 1:10 Switchable), OpenChoice & NI LabView SignalExpress LE Software, Certificate of Calibration
  • Plug Type: Euro, UK
  • Product Range: TDS2000C Series
  • SVHC: To Be Advised
  • Sampling Rate: 500MSPS
  • Scope Channels: 2 Analogue
  • Scope Display Type: QVGA LCD Colour
  • Scope Type: Bench
  • Supply Voltage Max: 240V
  • Supply Voltage Min: 100V
  • Weight: 2kg

Availability

Availability: No Longer Manufactured


Alternatives

  • 1840961 - Oscilloscope, TDS2000C Series, 2 Analogue, 50 MHz, 500 MSPS, 2.5 kpts

Price

Quantity List Price
1+ £595.00
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90302010
  • Weight (kg): 2.65
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
1840961
TDS2001C

TDS2001C

TEKTRONIX

Oscilloscope, TDS2000C Series, 2 Analogue, 50 MHz, 500 MSPS, 2.5 kpts

Price for: Each 1

1+ £636.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 21/03/16

Associated Products


Customers Also Bought