Low

TBS1022 - 

Oscilloscope, 2 Channel, 25 MHz, 500 MSPS, 2.5 kpts

TEKTRONIX TBS1022
TEKTRONIX TBS1022
TEKTRONIX TBS1022
TEKTRONIX TBS1022
TEKTRONIX TBS1022
TEKTRONIX TBS1022

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1022
Order Code:
2250021
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2 Channel
:
25MHz
:
500MSPS
:
2.5 kpts
:
-
:
QVGA LCD Colour
:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration
:
5 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the oscilloscopes help you get more done, in less time.
  • 2-channel Models
  • Up to 1 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 3% DC vertical accuracy on all ranges
  • Help menu with a built in, context-sensitive help system
  • Dedicated front-panel controls with USB host port
  • USB PC connectivity
  • 5 year warranty

Applications

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement

Alternatives

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2383216 - Oscilloscope, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

2383221 - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.