Low

PA1000. - 

Power Analyser, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V, 1 MHz, 102 mm

PA1000. - Power Analyser, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V, 1 MHz, 102 mm
PA1000. - Power Analyser, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V, 1 MHz, 102 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PA1000.
Order Code:
2362894

Product Information

:
Current, Frequency, Power, Voltage
:
1 Channel
:
1V to 600V
:
1MHz
:
102mm
:
223mm
:
285mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1000 from Tektronix is a single phase, single channel AC power analyser. Its compact size, DMM-like user-interface, graphical display and powerful software enable users to quickly visualize, analyse and document power consumption efficiency of next-generation devices, including standby power measurements and harmonic analysis. The PA1000 features harmonics analysis to 50th order as a standard feature. Harmonics, THD and related measurements can all be analysed simultaneously with other power parameters. It measures Volts and Amps RMS, true power, apparent power, reactive power, frequency, power factor, Volts peak (+, -), Amps peak (+, -), Volts and Amps DC, voltage and current crest factor. It is applicable at power, energy, standby power and harmonics measurements such as power supply and UPS, LED drivers/lighting, wireless charging, consumer electronics, home appliances, computers and IT equipment, battery chargers, inverters and converters.
  • 1MHz bandwidth, 5mW standby power measurements, +/- 0.04% basic accuracy
  • Harmonic analysis to the 50th order (standard)
  • USB, LAN and GPIB interfaces (standard)
  • 20µA to 20Arms direct current input
  • 1V to 600Vrms (Cat II) voltage input
  • Complete power consumption analysis
  • Visualize signals
  • Optimized for fast, efficient and accurate power consumption testing to international standards
  • Operating temperature range from 0 to 40°C (+32°F to +102°F)
  • Dimension is 102 x 223 x 285mm (4 x 8.7 x 11.2in) (H x W X D), 3.2Kg net weight (without lead set)

Contents

PA1000 Single-phase power analyser, Voltage lead set, Country-specific power cord, USB host-to-device interface cable, Documentation CD (Includes user manual in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean and Russian languages) and Certificate of calibration.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
£2,285.00 £ 2285.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2,285.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.