Low

TEKTRONIX  AFG3252C  Function Generator, Arbitrary, 2 Channel, 240 MHz, AFG3000C Series

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3252C
Order Code:
2250018
Product Range
AFG3000C Series
Technical Datasheet:
See all Technical Docs
TEKTRONIX AFG3252C
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Unmatched performance, versatility, intuitive operation, and affordability make the Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry
  • Pulse Waveform with Variable Edge Times
  • AM, FM, PM, FSK, PWM
  • Sweep and Burst
  • Dual-channel Models Save Cost and Bench Space
  • USB Connector on Front Panel for Waveform Storage on Memory Device
  • USB, GPIB, and LAN
  • LabVIEW and LabWindows/IVI-C Drivers
manual, LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate

Product Information

Signal Generator Type:
Arbitrary, Function
No. of Channels:
2 Channel
Product Range:
AFG3000C Series
Bandwidth:
240MHz
Signal Generator Modulation:
AM, Burst, FM, FSK, PM, PWM, Sweep
Warranty:
3 Years
Plug Type:
EU, UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Maintenance & Repair

Contents

AFG3000C series generators compliance & safety instructions, powercord, USB cable, BNC cables, CD-ROM with quick start user manual, specifications and performance verification manual, programmer manual, service manual and links to download the LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate.

Notes

manual, LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90308400
Weight (kg):
5.9
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternatives

Function Generator, Arbitrary, 1 Channel, 240 MHz, AFG3000C Series

TEKTRONIX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6,190.00

Buy

Function Generator, Arbitrary, 1 Channel, 25 MHz, AFG3000C Series

TEKTRONIX

5 in stock

Price for: Each

1+ £1,240.00

Buy

Function Generator, Arbitrary, 1 Channel, 10 MHz, AFG3000C Series

TEKTRONIX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £3,020.00

Buy

Function Generator, Arbitrary, 2 Channel, 25 MHz, AFG3000C Series

TEKTRONIX

9 in stock

Price for: Each

1+ £1,830.00

Buy

Function Generator, Arbitrary, 1 Channel, 50 MHz, AFG3000C Series

TEKTRONIX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £1,880.00

Buy

Function Generator, Arbitrary, 2 Channel, 50 MHz, AFG3000C Series

TEKTRONIX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £2,770.00

Buy

Function Generator, Arbitrary, 1 Channel, 100 MHz, AFG3000C Series

TEKTRONIX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £2,720.00

Buy

Function Generator, Arbitrary, 2 Channel, 100 MHz, AFG3000C Series

TEKTRONIX

3 in stock

Price for: Each

1+ £3,890.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.