Logo

Tektronix NEW TBS1000B Series Oscilloscope

The most affordable Tektronix oscilloscopes just got better with significant improvements over the old TBS1000B – perfect for entry-level general purpose and educational usage.

  • 50MHz to 200MHz bandwidth
  • 2 or 4 analog channels
  • Best-in-class, always-on sampling rate up to 2 GS/s
  • TDS1000B-EDU models, the world’s first dedicated teaching oscilloscope
  • Standard 5-yr warranty
  • Extensive monitoring and analysis tools

Product Description

With up to 200 MHz bandwidth and 2 GS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with 2 GS/s on all channels, all the time. To accurately capture your signals, sampling performance is not reduced when using multiple channels.

This series comes with a 7-inch high-resolution WVGA display and 34 automated measurements types to maximize efficiency.

The TBS1000B Digital Oscilloscope Series is especially well suited to address basic R&D, service and repair, manufacturing and electronics hobbyist applications. These oscilloscopes are designed to perform daily measurement tasks more accurately, efficiently and conveniently than comparable oscilloscopes in this class.

The TBS1000B-EDU series are the first oscilloscopes in the industry with an integrated courseware system designed to help students learn more efficiently while minimizing the time instructors need to spend preparing and conducting lab sessions. With integrated courseware, instructors can make their lab exercise content viewable on the oscilloscope and students can conveniently capture lab results straight from the instrument.

To further extend learning options, Tektronix has developed an integrated content ecosystem that includes PC-based courseware editing software and a Tektronix website where a selection of pre-made course content can be downloaded for use on a TBS1000B-EDU instrument for free. Instructors can also use this platform to upload their own course material, viewable on other TBS1000B-EDU instruments, to share with the wider education community.

Featuring the same user interface as the Tektronix TDS Oscilloscope Family, your students will learn to operate the world's most popular oscilloscope platform, with over 500,000 oscilloscopes in operation worldwide.

“As the introduction of the TBS1000B series illustrates, Tektronix’ committment to driving innovation throughout our entire range of products. While many vendors overlook the entry level, we are delivering important innovations like integrated Courseware, 10x oversampling on all channels for improved signal accuracy, and the most advanced analysis capabilities in this class.”
Jeff Yost, Director, Basic Oscilloscopes at Tektronix

Serious Instruments

Ideal for education or those on tight budgets the TBS1000B provides the equipment with the accuracy and reliability you need with proven reliability & a 5 year warranty.

Accurate Signal Capture

Ample digital real-time oversampling reduces the risk of unexpected aliasing. With up to 2GS/s sample rate on all channels, all the time you will find that sample rates do not drop even when you add a 2nd channel.

Enhanced Limit Test Capability

Monitor active signals against a predefined template and create templates based on one or two reference waveforms, providing more flexibility in defining pass/fail criteria

Easy PC connectivity

Easily capture, save, and analyze measurements results by connecting to your PC with the rear-panel USB device port and with the OpenChoice PC Communication Software. On the front panel, the USB Host port enables you to save your instrument settings, screenshots and waveform data in a flash.  The built-in Data Logging feature means you can set up your oscilloscope to save user-specified triggered waveforms to a USB memory device for up to 24h.

New TrendPlotTM Function

This function offers a method of displaying measurement changes over long periods of time. TBS1000B supports plotting two measurement readings simultaneously

TBS1000B-EDU, a dedicated oscilloscope for Teachers and Students

This model has been specifically designed for today's schools and universities. It's the first oscilloscope to use a new Courseware system that enables educators to integrate teaching materials onto TBS1000B-EDU oscilloscopes. The Courseware information is displayed directly on the oscilloscope screen and can be used to provide step by step instructions, background theory, hints and tips and is also an efficient way for students to document their lab work.

Product Series
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
TBS1104
TBS1104 - Oscilloscope, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

2347634

TEKTRONIX - Oscilloscope, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

OSCILLOSCOPE, 4CH, 100MHZ, 1GSPS; Product Range:TBS1000 Series; Scope Channels:4 Channel; Bandwidth:100MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:QVGA LCD Colour; Kit Contents:One 100MHz TPP0101 Pa

55 in stock

+ Check Stock & Lead Times

36 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

19 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/04/18

Each

1+ £880.00

Add
Min: 1 Mult: 1
TBS1052B
TBS1052B - Oscilloscope, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

2383216

TEKTRONIX - Oscilloscope, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

OSCILLOSCOPE, 2CH, 50MHZ, 1GSPS; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:50MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 50MHz TPP0051 Pass

45 in stock

+ Check Stock & Lead Times

18 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

27 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/04/18

Each

1+ £425.00

Add
Min: 1 Mult: 1
TBS1102B
TBS1102B - Oscilloscope, TBS1000B Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

2383218

TEKTRONIX - Oscilloscope, TBS1000B Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:2GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 100MHz TPP0101 P

25 in stock

+ Check Stock & Lead Times

7 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

18 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on 19-Mar-2018
  • 3 will be available for delivery on 06-Apr-2018
  • More stock available week commencing 02/04/18

    Each

    1+ £687.00

    Add
    Min: 1 Mult: 1
    TBS1072B-EDU
    TBS1072B-EDU - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

    2383222

    TEKTRONIX - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 70MHZ, EDUCATION; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:70MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 100MHz TPP0101

    57 in stock

    + Check Stock & Lead Times

    49 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    8 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 12/03/18

    Each

    1+ £417.00

    Add
    Min: 1 Mult: 1
    TBS1052B-EDU
    TBS1052B-EDU - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

    2383221

    TEKTRONIX - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 50MHZ, EDUCATION; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:50MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 50MHz TPP0051

    29 in stock

    + Check Stock & Lead Times

    11 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    18 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ £417.00

    Add
    Min: 1 Mult: 1
    TBS1072B
    TBS1072B - Oscilloscope, TBS1000B Series, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

    2383217

    TEKTRONIX - Oscilloscope, TBS1000B Series, 2 Channel, 70 MHz, 1 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 70MHZ, 1GSPS; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:70MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 100MHz TPP0101 Pas

    54 in stock

    + Check Stock & Lead Times

    43 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    11 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 6 will be available for delivery on 07-Mar-2018
  • 5 will be available for delivery on 06-Apr-2018
  • More stock available week commencing 02/04/18

    Each

    1+ £425.00

    Add
    Min: 1 Mult: 1
    TBS1102B-EDU
    TBS1102B-EDU - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

    2383223

    TEKTRONIX - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 100MHZ, EDUCATION; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:2GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 100MHz TPP01

    20 in stock

    + Check Stock & Lead Times

    5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    15 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 12/03/18

    Each

    1+ £610.00

    Add
    Min: 1 Mult: 1
    TBS1064
    TBS1064 - Oscilloscope, TBS1000 Series, 4 Channel, 60 MHz, 1 GSPS, 2.5 kpts

    2347633

    TEKTRONIX - Oscilloscope, TBS1000 Series, 4 Channel, 60 MHz, 1 GSPS, 2.5 kpts

    OSCILLOSCOPE, 4CH, 60MHZ, 1GSPS; Product Range:TBS1000 Series; Scope Channels:4 Channel; Bandwidth:60MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:QVGA LCD Colour; Kit Contents:One 100MHz TPP0101 Pass

    8 in stock

    + Check Stock & Lead Times

    6 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 3 will be available for delivery on 19-Mar-2018
  • More stock available week commencing 02/04/18

    Each

    1+ £880.00

    Add
    Min: 1 Mult: 1
    TBS1202B
    TBS1202B - Oscilloscope, TBS1000B Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

    2383220

    TEKTRONIX - Oscilloscope, TBS1000B Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 200MHZ, 2GSPS; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:2GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 200MHz TPP0201 P

    9 in stock

    + Check Stock & Lead Times

    6 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ £1,170.00

    Add
    Min: 1 Mult: 1
    TBS1154
    TBS1154 - Oscilloscope, TBS1000 Series, 4 Channel, 150 MHz, 1 GSPS, 2.5 kpts

    2347636

    TEKTRONIX - Oscilloscope, TBS1000 Series, 4 Channel, 150 MHz, 1 GSPS, 2.5 kpts

    OSCILLOSCOPE, 4CH, 150MHZ, 1GSPS; Product Range:TBS1000 Series; Scope Channels:4 Channel; Bandwidth:150MHz; Sampling Rate:1GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:QVGA LCD Colour; Kit Contents:One 200MHz TPP0201 Pa

    6 in stock

    + Check Stock & Lead Times

    4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ £1,300.00

    Add
    Min: 1 Mult: 1
    TBS1152B
    TBS1152B - Oscilloscope, TBS1000B Series, 2 Channel, 150 MHz, 2 GSPS, 2.5 kpts

    2383219

    TEKTRONIX - Oscilloscope, TBS1000B Series, 2 Channel, 150 MHz, 2 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 150MHZ, 2GSPS; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:150MHz; Sampling Rate:2GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 200MHz TPP0201 P

    8 in stock

    + Check Stock & Lead Times

    5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ £919.00

    Add
    Min: 1 Mult: 1
    TBS1202B-EDU
    TBS1202B-EDU - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

    2383225

    TEKTRONIX - Oscilloscope, Education Model, TBS1000B Series, 2 Channel, 200 MHz, 2 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 200MHZ, EDUCATION; Product Range:TBS1000B Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:2GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 200MHz TPP02

    5 in stock

    + Check Stock & Lead Times

    2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ £1,150.00

    Add
    Min: 1 Mult: 1
    TBS1152B-EDU
    TBS1152B-EDU - Oscilloscope, Education Model, TBS1000B EDU Series, 2 Channel, 150 MHz, 2 GSPS, 2.5 kpts

    2383224

    TEKTRONIX - Oscilloscope, Education Model, TBS1000B EDU Series, 2 Channel, 150 MHz, 2 GSPS, 2.5 kpts

    OSCILLOSCOPE, 2CH, 150MHZ, EDUCATION; Product Range:TBS1000B EDU Series; Scope Channels:2 Channel; Bandwidth:150MHz; Sampling Rate:2GSPS; Display Memory Depth:2.5 kpts; Calculated Rise Time:-; Scope Display Type:WVGA LCD Colour; Kit Contents:One 200MHz T

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 02/04/18 Contact me when back in stock

    Each

    1+ £880.00

    Add
    Min: 1 Mult: 1

    Related Products
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
    TPP0201
    TPP0201 - Oscilloscope Probe, Passive, 200 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    1840970

    TEKTRONIX - Oscilloscope Probe, Passive, 200 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    PROBE, PASSIVE, 300V, 200MHZ, 1.3M; Oscilloscope Probe Function:Passive; Bandwidth:200MHz; Input Voltage Max:300V; Test Probe Attenuation:10:1; For Use With:Tektronix 1Mohm, 20pF Input BNC Oscilloscopes; Product Range:-; Test Probe Functions:Passive; Tes

    52 in stock

    + Check Stock & Lead Times

    32 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    20 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £53.00

    Add
    Min: 1 Mult: 1
    P2220
    P2220 - Oscilloscope Probe, Passive, 200 MHz, 300 V, 1:1, 10:1

    7984219

    TEKTRONIX - Oscilloscope Probe, Passive, 200 MHz, 300 V, 1:1, 10:1

    PROBE, OSCILLOSCOPE, 200MHZ, 1:1, 10:1; Oscilloscope Probe Function:Passive; Bandwidth:200MHz; Input Voltage Max:300V; Test Probe Attenuation:1:1, 10:1; For Use With:Tektronix TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B, TPS2000 Series Oscilloscopes; P

    51 in stock

    + Check Stock & Lead Times

    24 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    27 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £117.00

    Add
    Min: 1 Mult: 1
    TPP0051
    TPP0051 - Oscilloscope Probe, Passive, 50 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    2400849

    TEKTRONIX - Oscilloscope Probe, Passive, 50 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    PROBE, PASSIVE, 50MHZ, 10:1; Oscilloscope Probe Function:Passive; Bandwidth:50MHz; Input Voltage Max:300V; Test Probe Attenuation:10:1; For Use With:Tektronix 1Mohm, 20pF Input BNC Oscilloscopes; Product Range:-; Accuracy %:3.2%; Test Probe Functions:Pas

    28 in stock

    + Check Stock & Lead Times

    15 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    13 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £22.00

    Add
    Min: 1 Mult: 1
    TPP0101
    TPP0101 - Oscilloscope Probe, Passive, 100 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    1840969

    TEKTRONIX - Oscilloscope Probe, Passive, 100 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    PROBE, PASSIVE, 100MHZ, 300V, 1:10; Oscilloscope Probe Function:Passive; Bandwidth:100MHz; Input Voltage Max:300V; Test Probe Attenuation:10:1; For Use With:Tektronix 1Mohm, 20pF Input BNC Oscilloscopes; Product Range:-; Accessory Type:Probe; Test Probe

    11 in stock

    + Check Stock & Lead Times

    6 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    5 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 4 will be available for delivery on 23-Mar-2018
  • More stock available week commencing 26/03/18

    Each

    1+ £44.00

    Add
    Min: 1 Mult: 1
    A622
    A622 - Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Tektronix Digital Multimeters & Oscilloscopes

    7986874

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Tektronix Digital Multimeters & Oscilloscopes

    PROBE, AC/DC CURRENT, 100A, 100KHZ; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:100A; Current Range Min:50mA; For Use With:Tektronix Digital Multimeters & Oscilloscopes; Product Range:A600 Series; Current Probe Ra

    14 in stock

    + Check Stock & Lead Times

    7 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    7 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 02/04/18

    Each

    1+ £649.00

    Add
    Min: 1 Mult: 1
    AC2100
    AC2100 - Test Accessory, Carrying Case

    7984243

    TEKTRONIX - Test Accessory, Carrying Case

    CASE, SOFT, OSCILLOSCOPE; Case Type:Carrying Case; Case Colour:-; For Use With:Tektronix TDS1000, TDS1000B, TDS2000,TDS2000B and TPS2000 Series Oscilloscopes; Product Range:-; Accessory Type:Soft Carrying Case

    11 in stock

    + Check Stock & Lead Times

    7 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    4 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £118.00

    Add
    Min: 1 Mult: 1
    P6015A
    P6015A - Oscilloscope Probe, High-Voltage Passive Probe, 75 MHz, 20 kV, 1000:1

    4352580

    TEKTRONIX - Oscilloscope Probe, High-Voltage Passive Probe, 75 MHz, 20 kV, 1000:1

    PROBE, HIGH VOLTAGE, 75MHZ, 1000X; Oscilloscope Probe Function:High-Voltage Passive Probe; Bandwidth:75MHz; Input Voltage Max:20kV; Test Probe Attenuation:1000:1; For Use With:Tektronix Digital Oscilloscopes; Product Range:-; Attenuation:1000X; Compensat

    7 in stock

    + Check Stock & Lead Times

    5 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 12/03/18

    Each

    1+ £1,790.00

    Add
    Min: 1 Mult: 1
    P5200A
    P5200A - Oscilloscope Probe, High-Voltage Differential Probe, 50 MHz, 1 kV, 50:1, 500:1

    1877507

    TEKTRONIX - Oscilloscope Probe, High-Voltage Differential Probe, 50 MHz, 1 kV, 50:1, 500:1

    PROBE, 50X/500X HVE, 50MHZ; Oscilloscope Probe Function:High-Voltage Differential Probe; Bandwidth:50MHz; Input Voltage Max:1kV; Test Probe Attenuation:50:1, 500:1; For Use With:All Makes & Models of Oscilloscopes; Product Range:-; Lead Length:1.5m; Test

    6 in stock

    + Check Stock & Lead Times

    2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    4 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £904.00

    Add
    Min: 1 Mult: 1
    RM2000B
    RM2000B - Rack Mount Kit, Rack Mount Kit, TBS1000, TDS2000

    1295625

    TEKTRONIX - Rack Mount Kit, Rack Mount Kit, TBS1000, TDS2000

    RACK MOUNT KIT, 19"; Accessory Type:Rack Mount Kit; For Use With:TBS1000, TDS2000; Product Range:-

    6 in stock

    + Check Stock & Lead Times

    2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    4 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 12/03/18

    Each

    1+ £356.00

    Add
    Min: 1 Mult: 1
    TCP303.
    TCP303. - Current Probe, BNC Plug, Current Clamp, 150 A, 5 mA, Tektronix TCPA300 Current Probe Amplifier

    4360266

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 150 A, 5 mA, Tektronix TCPA300 Current Probe Amplifier

    PROBE, CURRENT, 150A, 15MHZ; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:150A; Current Range Min:5mA; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy %:3%; Bandwidth:15MHz; Current Probe Range:5 mA

    5 in stock

    + Check Stock & Lead Times

    1 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    4 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    Each

    Available until stock is exhausted

    1+ £2,630.00

    Add
    Min: 1 Mult: 1
    P5100A
    P5100A - Oscilloscope Probe, High-Voltage Passive Probe, 500 MHz, 2.5 kV, 100:1

    1877504

    TEKTRONIX - Oscilloscope Probe, High-Voltage Passive Probe, 500 MHz, 2.5 kV, 100:1

    PROBE, PASSIVE, 100X HVE, 500MHZ; Oscilloscope Probe Function:High-Voltage Passive Probe; Bandwidth:500MHz; Input Voltage Max:2.5kV; Test Probe Attenuation:100:1; For Use With:Tektronix Digital Oscilloscopes; Product Range:-; Lead Length:2m; Test Connect

    5 in stock

    + Check Stock & Lead Times

    2 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £437.00

    Add
    Min: 1 Mult: 1
    P6021A
    P6021A - Current Probe, BNC Plug, Current Clamp, 10.6 A, Tektronix Oscilloscopes

    2318654

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 10.6 A, Tektronix Oscilloscopes

    PROBE, AC, CURRENT, 15A; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:10.6A; Current Range Min:-; For Use With:Tektronix Oscilloscopes; Product Range:-; Test Probe Functions:Current

    2 in stock

    + Check Stock & Lead Times

    1 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 3 will be available for delivery on 19-Mar-2018
  • More stock available week commencing 26/03/18

    Each

    1+ £1,520.00

    Add
    Min: 1 Mult: 1
    A621
    A621 - Current Probe, BNC Plug, Current Clamp, 2 kA, 100 mA, Tektronix Digital Multimeters & Oscilloscopes

    7986866

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 2 kA, 100 mA, Tektronix Digital Multimeters & Oscilloscopes

    PROBE, CURRENT, 2000A; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:2kA; Current Range Min:100mA; For Use With:Tektronix Digital Multimeters & Oscilloscopes; Product Range:A600 Series; Current Probe Range:100 mA to

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 1 will be available for delivery on 26-Feb-2018
  • More stock available week commencing 02/04/18 Contact me when back in stock

    Each

    1+ £644.00

    Add
    Min: 1 Mult: 1
    TCP305A
    TCP305A - Current Probe, BNC Plug, Current Clamp, 50 A, 5 mA, Tektronix Oscilloscopes

    2318652

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 50 A, 5 mA, Tektronix Oscilloscopes

    PROBE, CURRENT, 50A, 50MHZ; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:50A; Current Range Min:5mA; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy %:1%; Current Probe Range:5 mA to 50 A; Test Prob

    2 in stock

    + Check Stock & Lead Times

    2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £1,510.00

    Add
    Min: 1 Mult: 1
    TCPA300
    TCPA300 - Test Accessory, AC/DC, 150A, Current Probe Amplifier

    4360230

    TEKTRONIX - Test Accessory, AC/DC, 150A, Current Probe Amplifier

    PROBE AMPLIFIER, AC/DC CURRENT, 150A; Accessory Type:Current Probe Amplifier; For Use With:DPO2000, MSO2000, DPO3000, MSO3000, TPS2000, THS3000, TBS1000, TDS3000, TDS2000; Product Range:-

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 8 will be available for delivery on 09-Mar-2018
  • More stock available week commencing 12/03/18 Contact me when back in stock

    Each

    1+ £2,270.00

    Add
    Min: 1 Mult: 1
    TCP404XL
    TCP404XL - Current Probe, BNC Plug, Current Clamp, 500 A, 1 A, Tektronix Oscilloscopes

    4360280

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 500 A, 1 A, Tektronix Oscilloscopes

    PROBE, HIGH CURRENT, 750A, 2MHZ; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:500A; Current Range Min:1A; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy:1% at 23 ºC ±5 ºC; 3% at 0 ºC to 50 ºC; Accu

    1 in stock

    + Check Stock & Lead Times

    1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £3,760.00

    Add
    Min: 1 Mult: 1
    TCPA400
    TCPA400 - Test Accessory, 750A, 2MHZ, Current Probe Amplifier

    4360278

    TEKTRONIX - Test Accessory, 750A, 2MHZ, Current Probe Amplifier

    PROBE, CURRENT, AMPLIFIER, 750A, 2MHZ; Accessory Type:Current Probe Amplifier; For Use With:DPO2000, MSO2000, DPO3000, MSO3000, TPS2000, THS3000, TBS1000, TDS3000, TDS2000; Product Range:-

    1 in stock

    + Check Stock & Lead Times

    1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each

    1+ £2,260.00

    Add
    Min: 1 Mult: 1
    TCP312A
    TCP312A - Current Probe, AC/DC, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

    2318651

    TEKTRONIX - Current Probe, AC/DC, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

    PROBE, AC/DC CURRENT 100MHZ,30A; Meter Side Connector:-; Probe Side Connector:Current Clamp; Current Range Max:30A; Current Range Min:1mA; For Use With:Tektronix Oscilloscopes; Product Range:-; Accuracy %:1%; Current Probe Range:1 mA to 30 A; Test Probe

    6 in stock

    + Check Stock & Lead Times

    6 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 1 will be available for delivery on 25-Feb-2018
  • More stock available week commencing 26/03/18

    Each

    1+ £1,760.00

    Add
    Min: 1 Mult: 1
    174-4401-00
    174-4401-00 - Test Cable Assembly, USB Cable, Tektronix TBS1000B Series Digital Storage Oscilloscopes

    2400618

    TEKTRONIX - Test Cable Assembly, USB Cable, Tektronix TBS1000B Series Digital Storage Oscilloscopes

    USB CABLE, TBS1000B SERIES OSCILLOSCOPE; Accessory Type:USB Cable; For Use With:Tektronix TBS1000B Series Digital Storage Oscilloscopes; Product Range:-

    No Longer Manufactured

    HCTEK4321
    HCTEK4321 - Test Accessory, Carrying Case

    1295624

    TEKTRONIX - Test Accessory, Carrying Case

    CARRY CASE, HARD; Case Type:Carrying Case; Case Colour:-; For Use With:Tektronix TDS1000/1000B, TDS2000/2000B, TDS3000C, DPO3000/4000 & MSO4000 Series Oscilloscopes; Product Range:-; Accessory Type:Hard Transit Case; Carrying Case Material:Plastic

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 02/04/18 Contact me when back in stock

    Each

    1+ £720.00

    Add
    Min: 1 Mult: 1
    P6022
    P6022 - Current Probe, BNC Plug, Current Clamp, 4 A, Tektronix Oscilloscopes

    7986882

    TEKTRONIX - Current Probe, BNC Plug, Current Clamp, 4 A, Tektronix Oscilloscopes

    PROBE, CURRENT, 6A; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:4A; Current Range Min:-; For Use With:Tektronix Oscilloscopes; Product Range:-; Test Probe Functions:Current; Test Probe Type:Clamp

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Each

    1+ £1,730.00

    Add
    Min: 1 Mult: 1
    P6101B
    P6101B - Oscilloscope Probe, Passive, 15 MHz, 300 V, 1:1, All Makes & Models of Tektronix Oscilloscopes

    2400617

    TEKTRONIX - Oscilloscope Probe, Passive, 15 MHz, 300 V, 1:1, All Makes & Models of Tektronix Oscilloscopes

    VOLTAGE PROBE, TEK OSCILLOSCOPE; Oscilloscope Probe Function:Passive; Bandwidth:15MHz; Input Voltage Max:300V; Test Probe Attenuation:1:1; For Use With:All Makes & Models of Tektronix Oscilloscopes; Product Range:-; Test Probe Functions:Voltage; Test Pro

    No Longer Manufactured

    TEK-USB-488
    TEK-USB-488 - Test Accessory, GPIB-USB Adapter

    1295623

    TEKTRONIX - Test Accessory, GPIB-USB Adapter

    ADAPTOR, GPIB TO USB INTERFACE; Accessory Type:GPIB-USB Adapter; For Use With:DPO2000, MSO2000, DPO3000, MSO3000, TBS1000, TDS2000, MDO4000, DPO4000, MSO4000; Product Range:-

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 02/04/18 Contact me when back in stock

    Each

    1+ £721.00

    Add
    Min: 1 Mult: 1
    TPP0201-PK10
    TPP0201-PK10 - Oscilloscope Probe, Passive, 200 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    1840972

    TEKTRONIX - Oscilloscope Probe, Passive, 200 MHz, 300 V, 10:1, Tektronix 1Mohm, 20pF Input BNC Oscilloscopes

    PASSIVE PROBES, 200MHZ, PK 10; Oscilloscope Probe Function:Passive; Bandwidth:200MHz; Input Voltage Max:300V; Test Probe Attenuation:10:1; For Use With:Tektronix 1Mohm, 20pF Input BNC Oscilloscopes; Product Range:-; Accessory Type:Probe; Test Probe Funct

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 26/03/18 Contact me when back in stock

    Pack of 10

    1+ £475.00

    Add
    Min: 1 Mult: 1