Tektronix

Tektronix Multi-Phase AC/DC Power Analyzer Model PA3000

A 1-to-4 channel AC/DC power analyzer optimized for testing a range of single and multi phase, high efficiency AC/DC and DC-AC power supply designs.

  • 1- to 4-channels support single-and three-phase applications
  • Standby power measurements as low as 20 mW (@ 240V)
  • 1MHz bandwidth for harmonic analysis to 100th order
  • +/- 0.04% basic voltage and current accuracy
  • Free PWRVIEW software via standard USB and LAN interfaces (GPIB optional)
Tektronix Multi-Phase AC/DC Power Analyzer Model PA3000

Product Description

The PA3000 is the industry’s first multi-channel Power Analyzer with milli-watt standby power measurement, high accuracy, and a 1MHz bandwidth at a mid-range price point.

Suitable for a variety of R&D and validation applications, the PA3000 delivers an impressive combination of milliwatt-level measurements, plus enough bandwidth to support wireless charging, LED lighting and a wide range of applications involving high fundamental frequencies.

The device features more than 50 standard measurement functions – including frequency, star-delta computation and harmonics, plus multiple analog and digital inputs for sensor data such as speed sensors, thermocouples and torque sensors. High current applications are supported by built-in +15V supplies for external transducers.

Full colour display

Featuring intuitive readout of measured values, waveforms, harmonic bar charts and energy integration plots, with simple, menu-driven interface and soft keys.

1 to 4 channels

Suitable for a variety of single and three-phase applications.

High 1MHz bandwidth

Supports the LED module energy certification requirements of CQC-3146, plus harmonic analysis on wireless chargers with KHz level fundamental frequencies on the transmitter and receiver.

Product Series
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
PA3000 4CH.
PA3000 4CH. - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel, 0V to 600V, 1 MHz

2529579

TEKTRONIX - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 4 Channel, 0V to 600V, 1 MHz

POWER ANALYZER, 4-PH, 0-600VRMS, 30ARMS; Analyzer Functions:Current, Energy, Frequency, Harmonics, Power, Voltage; No. of Channels:4 Channel; Voltage Range rms:0V to 600V; Bandwidth:1MHz; External Height:146mm; External Width:420mm; External Depth:310mm;

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 30/07/18 Contact me when back in stock

Each

1+ £9,091.00

Add
Min: 1 Mult: 1
PA3000 1CH
PA3000 1CH - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V, 1 MHz

2529576

TEKTRONIX - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V, 1 MHz

POWER ANALYZER, 1-PH, 0-600VRMS, 30ARMS; Analyzer Functions:Current, Energy, Frequency, Harmonics, Power, Voltage; No. of Channels:1 Channel; Voltage Range rms:0V to 600V; Bandwidth:1MHz; External Height:146mm; External Width:420mm; External Depth:310mm;

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 06/08/18 Contact me when back in stock

Each

1+ £5,610.00

Add
Min: 1 Mult: 1
PA3000 2CH
PA3000 2CH - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 2 Channel, 0V to 600V, 1 MHz

2529577

TEKTRONIX - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 2 Channel, 0V to 600V, 1 MHz

POWER ANALYZER, 2-PH, 0-600VRMS, 30ARMS; Analyzer Functions:Current, Energy, Frequency, Harmonics, Power, Voltage; No. of Channels:2 Channel; Voltage Range rms:0V to 600V; Bandwidth:1MHz; External Height:146mm; External Width:420mm; External Depth:310mm;

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 06/08/18 Contact me when back in stock

Each

1+ £7,210.00

Add
Min: 1 Mult: 1
PA3000 3CH
PA3000 3CH - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 3 Channel, 0V to 600V, 1 MHz

2529578

TEKTRONIX - Power Analyser, Current, Energy, Frequency, Harmonics, Power, Voltage, 3 Channel, 0V to 600V, 1 MHz

POWER ANALYZER, 3-PH, 0-600VRMS, 30ARMS; Analyzer Functions:Current, Energy, Frequency, Harmonics, Power, Voltage; No. of Channels:3 Channel; Voltage Range rms:0V to 600V; Bandwidth:1MHz; External Height:146mm; External Width:420mm; External Depth:310mm;

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 06/08/18 Contact me when back in stock

Each

1+ £8,820.00

Add
Min: 1 Mult: 1

Related Products
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
PA1000.
PA1000. - Power Analyser, 380Vdc @ 7.9Adc, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 0 to 600V

2362894

TEKTRONIX - Power Analyser, 380Vdc @ 7.9Adc, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 0 to 600V

ANALYZER, POWER, 1 PHASE, 0.05%; Analyzer Functions:Current, Frequency, Power, Voltage; No. of Channels:1 Channel; Voltage Range rms:1V to 600V; Bandwidth:1MHz; External Height:102mm; External Width:223mm; External Depth:285mm; Product Range:-; No. of Ch

2 in stock

+ Check Stock & Lead Times

2 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/07/18

Each

1+ £2,285.00

Add
Min: 1 Mult: 1