2014/10/23
 
 
 
Home > Manufacturers > Tektronix > PA1000 Power Analyser
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Tektronix

Tektronix PA1000 Power Analyser

The Tektronix PA1000 Power Analyser is ideal for making precision power measurements on single-phase power supplies and all types of products connected to the AC line.

  • High measurement accuracy of 0.05% (basic voltage/current accuracy)
  • 1 MHz bandwidth / 1 MS/s sample rate for demanding test requirements
  • Easy data export to USB flash drive or remote PC software
  • Comes with standard features such as GPIB, USB, Ethernet and harmonic analysis
  • Five-year Manufacturer warranty
Tektronix PA1000 Power Analyser

Product Description

The Tektronix PA1000 Power Analyser is ideal for making precision power measurements on single-phase power supplies and all types of products connected to the AC line.

A high-resolution, high-speed sampling system, along with two precision current shunts, maintain high measurement accuracy even for applications such as standby power with very low-level signals.

Special test modes plus PWRVIEW software simplify compliance to key regulatory standards. The PA1000 offers many standard features and a five-year warranty to deliver best-in-class value plus confidence in your investment.

Whether you need to test for compliance with energy-usage regulations such as EnergyStarM or simply need to characterise your product’s overall power conversion performance and efficiency, Tektronix PA1000 Power Analyzer offers the most modern and complete test solution with performance and features unmatched by other single-phase analysers.

Bright graphics display

Enables intuitive readout of not only measurement values, but also harmonic bar charts, waveform display, energy integration plots and more. Setup uses a menu-driven interface and soft keys.

Application-specific test modes

Some applications require special instrument settings to ensure proper measurements. The PA1000 simplifies setup for these applications by automatically choosing instrument settings and parameters that are optimised for each type of measurement application.

Standard harmonics analysis

The PA1000 features harmonics analysis to the 50th harmonic as a standard feature. Harmonics, THD and related measurements can all be analysed simultaneously with other power parameters.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics