Tektronix Logo

Tektronix MDO3000 Series Oscilloscope

The Tektronix MDO3000 Series is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyser, arbitrary function generator, logic analyser, protocol analyser, and digital voltmeter/counter.

  • Six instruments, one scope, fully upgradable
  • 1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz analog bandwidth models
  • Spectrum Analyser - Standard: 9 kHz - oscilloscope bandwidth
  • Arbitrary Function Generator - 13 predefined waveform types and 50 MHz waveform generation
  • Logic Analyser – 16 digital channels 10M record length on all channels
Tektronix MDO3000

Product Description

Today's integrated designs need an oscilloscope that is just as integrated, such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series.

At the core of the MDO3000 Series is a world-class oscilloscope, offering
comprehensive tools that speed each stage of debug – from quickly
discovering anomalies and capturing them, to searching your waveform
record for events of interest and analyzing their characteristics and your
device’s behaviour. It is completely customisable and fully upgradable – you can add the instruments and performance you need now, or later.

“There’s a fundamental shift with regard to wireless in embedded systems. With RF technologies so established and affordable, they are becoming as accepted and widely used as serial data was a few years ago.  In addition, with digital signals increasing in speed, the effects of electromagnetic interference (EMI) has become a common problem requiring looking at the RF spectrum of even non-wireless systems.  Just as MSOs have replaced analog-only oscilloscopes, it follows that MDOs are the next logical evolution and are becoming the accepted mainstream industry standard.”
Dave Farrell, general manager, Mainstream Oscilloscopes at . Tektronix

Oscilloscope

To debug a design problem, first you must know it exists. Every design engineer spends time looking for problems in their design, a time-consuming and frustrating task without the right debug tools.
Digital phosphor technology provides you with fast insight into the real operation of your device. Its fast waveform capture rate – greater than 280,000 wfm/s with FastAcq – gives you a high probability of quickly seeing the infrequent problems common in digital systems: runt pulses, glitches, timing issues and more.
To further enhance the visibility of rarely occurring events, intensity grading is used to indicate how often rare transients are occurring relative to normal signal characteristics. There are four waveform palettes available in
FastAcq acquisition mode.

Spectrum Analyser

The MDO3000 is the first oscilloscope in its class to include an integrated spectrum analyser. Each oscilloscope includes a spectrum analyser with a frequency range of 9kHz up to the analog bandwidth of the instrument. The spectrum analyser frequency range of each instrument can be upgraded from 9kHz to 3GHz (option MDO3SA), enabling spectral analysis on most consumer wireless standards.

Arbitrary Function Generator (optional)

The MDO3000 contains an optional integrated arbitrary function generator (option MDO3AFG), perfect for simulating sensor signals within a design or adding noise to signals to perform margin testing.
The integrated function generator provides output of predefined waveforms
up to 50 MHz for sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x
(Sinc), Gaussian, Lorentz, exponential rise/fall, Haversine and cardiac.

Logic Analyser (optional)

The logic analyser (option MDO3MSO) provides 16 digital channels which are tightly integrated into the oscilloscope's user interface. This simplifies operation and makes it possible to solve mixed-signal issues easily.

Serial Protocol Triggering and Analysis
(optional)

On a serial bus, a single signal often includes address, control, data, and clock information. This can make isolating events of interest difficult.
Automatic trigger, decode, and search on bus events and conditions gives you a robust set of tools for debugging serial buses.

Digital Voltmeter (DVM) and Frequency
Counter

The MDO3000 contains an integrated four-digit digital voltmeter (DVM) and five-digit frequency counter. Any of the analogue inputs can be a source for the voltmeter, using the same probes that are already attached for general oscilloscope usage. The easy-to-read display offers you both numeric and graphical representations of the changing measurement values. The display also shows minimum, maximum, and average values of the measurement as well as the range of values measured over the previous five second interval. The DVM and frequency counter is available on any MDO3000 and is activated when you register your product.

Product Series
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
MDO3012
MDO3012 - Oscilloscope, MDO3000 Series, 2 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

2381346

TEKTRONIX - Oscilloscope, MDO3000 Series, 2 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

OSCILLOSCOPE, 2CH, 100MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:2 Channel; Bandwidth:100MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:4ns; Scope Display Type:WVGA LCD Colour; Kit Contents:One 250MHz TPP02

3 in stock

+ Check Stock & Lead Times

3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £2,850.00

Add
Min: 1 Mult: 1
MDO3102
MDO3102 - Oscilloscope, MDO3000 Series, 2 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

2381337

TEKTRONIX - Oscilloscope, MDO3000 Series, 2 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

OSCILLOSCOPE, 2CH, 1GHZ, 5GSPS; Product Range:MDO3000 Series; Scope Channels:2 Channel; Bandwidth:1GHz; Sampling Rate:5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:400ps; Scope Display Type:WVGA LCD Colour; Kit Contents:One 1GHz TPP1000 Passi

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 18/06/18

Each

1+ £8,910.00

Add
Min: 1 Mult: 1
MDO3034
MDO3034 - Oscilloscope, MDO3000 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

2381340

TEKTRONIX - Oscilloscope, MDO3000 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

OSCILLOSCOPE, 4CH, 350MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:4 Channel; Bandwidth:350MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:1.14ns; Scope Display Type:WVGA LCD Colour; Kit Contents:One 500MHz TP

2 in stock

+ Check Stock & Lead Times

2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £7,050.00

Add
Min: 1 Mult: 1
MDO3104
MDO3104 - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

2381336

TEKTRONIX - Oscilloscope, MDO3000 Series, 4 Channel, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

OSCILLOSCOPE, 4CH, 1GHZ, 5GSPS; Product Range:MDO3000 Series; Scope Channels:4 Channel; Bandwidth:1GHz; Sampling Rate:5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:400ps; Scope Display Type:WVGA LCD Colour; Kit Contents:One 1GHz TPP1000 Passi

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £10,544.00

Add
Min: 1 Mult: 1
MDO3052
MDO3052 - Oscilloscope, MDO3000 Series, 2 Channel, 500 MHz, 2.5 GSPS, 10 Mpts, 800 ps

2381339

TEKTRONIX - Oscilloscope, MDO3000 Series, 2 Channel, 500 MHz, 2.5 GSPS, 10 Mpts, 800 ps

OSCILLOSCOPE, 2CH, 500MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:2 Channel; Bandwidth:500MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:800ps; Scope Display Type:WVGA LCD Colour; Kit Contents:One 500MHz TPP

2 in stock

+ Check Stock & Lead Times

2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £6,744.00

Add
Min: 1 Mult: 1
MDO3054
MDO3054 - Oscilloscope, MDO3000 Series, 4 Channel, 500 MHz, 2.5 GSPS, 10 Mpts, 800 ps

2381338

TEKTRONIX - Oscilloscope, MDO3000 Series, 4 Channel, 500 MHz, 2.5 GSPS, 10 Mpts, 800 ps

OSCILLOSCOPE, 4CH, 500MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:4 Channel; Bandwidth:500MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:800ps; Scope Display Type:WVGA LCD Colour; Kit Contents:One 500MHz TPP

3 in stock

+ Check Stock & Lead Times

3 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £9,480.00

Add
Min: 1 Mult: 1
MDO3032
MDO3032 - Oscilloscope, MDO3000 Series, 2 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

2381341

TEKTRONIX - Oscilloscope, MDO3000 Series, 2 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

OSCILLOSCOPE, 2CH, 350MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:2 Channel; Bandwidth:350MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:1.14ns; Scope Display Type:WVGA LCD Colour; Kit Contents:One 500MHz TP

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £5,454.00

Add
Min: 1 Mult: 1
MDO3022
MDO3022 - Oscilloscope, MDO3000 Series, 2 Channel, 200 MHz, 2.5 GSPS, 10 Mpts, 2 ns

2381343

TEKTRONIX - Oscilloscope, MDO3000 Series, 2 Channel, 200 MHz, 2.5 GSPS, 10 Mpts, 2 ns

OSCILLOSCOPE, 2CH, 200MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:2 Channel; Bandwidth:200MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:2ns; Scope Display Type:WVGA LCD Colour; Kit Contents:TPP0250, 250 MHz

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £3,030.00

Add
Min: 1 Mult: 1
MDO3014
MDO3014 - Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

2381344

TEKTRONIX - Oscilloscope, MDO3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 Mpts, 4 ns

OSCILLOSCOPE, 4CH, 100MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:4 Channel; Bandwidth:100MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:4ns; Scope Display Type:WVGA LCD Colour; Kit Contents:TPP0250, 250 MHz

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 14/05/18 Contact me when back in stock

Each

1+ £2,543.00

Add
Min: 1 Mult: 1
MDO3024
MDO3024 - Oscilloscope, MDO3000 Series, 4 Channel, 200 MHz, 2.5 GSPS, 10 Mpts, 2 ns

2381342

TEKTRONIX - Oscilloscope, MDO3000 Series, 4 Channel, 200 MHz, 2.5 GSPS, 10 Mpts, 2 ns

OSCILLOSCOPE, 4CH, 200MHZ, 2.5GSPS; Product Range:MDO3000 Series; Scope Channels:4 Channel; Bandwidth:200MHz; Sampling Rate:2.5GSPS; Display Memory Depth:10 Mpts; Calculated Rise Time:2ns; Scope Display Type:WVGA LCD Colour; Kit Contents:TPP0250, 250 MHz

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 14/05/18

Each

1+ £2,843.00

Add
Min: 1 Mult: 1