Low

V23072C1061A303 - 

Automotive Relay, 12 VDC, 15 A, SPDT, Through Hole, Solder

V23072C1061A303 - Automotive Relay, 12 VDC, 15 A, SPDT, Through Hole, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23072C1061A303
Order Code:
2325610
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VDC
:
15A
:
SPDT
:
Through Hole
:
Solder
:
-
:
12V
:
130ohm
:
Silver Nickel Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Mini K series from TE Connectivity are through hole automotive relays. These relays are used in car alarm, hazard warning signal, heated rear screen, immobilizer, lamps front/rear, fog light, interior lights, sun roof, turn signal and wiper control.
  • SPST-NO, 1 form U/X (2 NO), SPDT contact configuration
  • Limiting continuous current of 20A
  • Selectable DC coil voltage of 12VDC and 24VDC
  • Rated coil power of 1.1W
  • Open frame and sealed versions available
  • Standard contact type

Applications

Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
17,033 in stock

Each

1+ £1.40 25+ £1.33 50+ £1.22 250+ £1.14 500+ £1.08 More Less

Related Searches

 

No Longer Manufactured

Alternatives Available

9659013 - Automotive Relay, 12 VDC, 30 A, SPDT, Through Hole, Solder, Micro Relay K Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.