Low

TE CONNECTIVITY  SMA-PR-1F-S  RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316

TE CONNECTIVITY SMA-PR-1F-S
Manufacturer Part No:
SMA-PR-1F-S
Order Code:
2076192
Product Range
KOAXXA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
SMA Coaxial
Connector Body Style:
Right Angle Plug
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
RG174, RG188, RG316
Contact Material:
-
Contact Plating:
Gold Plated Contacts
Frequency Max:
18GHz
Connector Mounting:
Cable Mount
Product Range:
KOAXXA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.05

Alternatives

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316/U, Brass

RADIALL

262 in stock

Price for: Each

1+ £8.69 5+ £8.26 10+ £7.83 25+ £6.93 more…

Buy

RF/COAXIAL SMA PLUG R/A 50 OHM CRIMP/SLDR

AMPHENOL RF

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £11.40 10+ £10.73 25+ £8.98 100+ £8.32 more…

Buy

Similar Products